• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LogiLink ID0184 USB Numeric keypad Black

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

94 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.99 / piece)
€ 13.99
-43 %
€ 7.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LogiLink ® numerical additional keyboard with USB connection

  • Numeric keyboard with 19 keys
  • Slim and lightweight for easy portability
  • USB type A connector
  • Plug & Play
  • With red LED-activity display

Technical specifications

Product type

Numeric keypad

Interfaces

USB A (USB 1.1)

Transfer type

USB

No. of keys (details)

19

Cable length

1.6 m

Factory colour

Black

Width

82.5 mm

Height

124.6 mm

Depth

18.3 mm

Weight

102 g

Power supply

USB (built-in)

Content

1 pc(s)

Keyboard layout

None (PC-controlled)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1893183 LogiLink ID0184 USB Numeric keypad Black

Description

They miss the right number pad on your laptop keyboard. The numeric additional keyboard from LogiLink can easily be attached to the USB interface and enables you numbers and functions as in the right block on a standard keyboard. There are no drivers are needed and the power is supplied via the USB port.

This text is machine translated.

Scope of delivery

  • USB Keypad
  • User manual

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 41.98€ 35.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)