• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Perixx PERIPAD-202 H B USB Numeric keypad Multimedia buttons Black

1/4
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

PERIPAD-202H - wired numeric keypad

  • Slim numeric keypad with 19 keys; flat and quiet X type shear buttons for a pleasant touch; with extra large labelingPractical 2 built-in USB hubs - perfect for connecting other small USB devices: E.g. USB sticks, headphones, etc. No synchronization function - the numeric keypad can be used independantly of the keyboardMore stable connection with cable - the 80cm long cable offers more flexibility at your workplace and can be easily connected
  • This text is machine translated.

Technical specifications

Product type

Numeric keypad

Interfaces

USB

Transfer type

USB

Data input device features

Multimedia buttons

No. of keys (details)

-19

Cable length

80 cm

Factory colour

Black

Width

131 mm

Height

87 mm

Depth

20 mm

Weight

125 g

Power supply

USB (built-in)

Content

1 pc(s)

Keyboard layout

German, QWERTZ

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2253761 Perixx PERIPAD-202 H B USB Numeric keypad Multimedia buttons Black

Description

System requirements

  • Compatible with Windows XP, 7, 8 and 10; easy to install with Plug&Play function

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 45.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.