• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

R-GO Tools Numpad Break Corded Numeric keypad Ergonomic Black

1/8
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 3 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 49.99 / piece)
€ 49.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

R-Go Numpad Break; cable connected; black

  • With pause displayEasy keystroke for minimum muscle loadUltra-thin for better blood circulationFor combination with R-Go Compact Break or Split Break keyboardUSB / USB-C CONNECTION

Technical specifications

  • Cable length: 1500 mm
Product type

Numeric keypad

Interfaces

USB

USB C®

Transfer type

Corded

Data input device features

Ergonomic

Cable length

1.5 m

Factory colour

Black

Width

87 mm

Height

10.5 mm

Depth

139 mm

Weight

96 g

Content

1 pc(s)

Keyboard layout

Numeric keypad

Supported OS

Windows

macOS

Linux

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2728947 R-GO Tools Numpad Break Corded Numeric keypad Ergonomic Black

User & Safety Instructions

User & Safety Instructions 2728947 R-GO Tools Numpad Break Corded Numeric keypad Ergonomic Black

Description

Experience maximum freedom while typing with the R-Go Numpad Break. You can use this numeric keyboard with the left or right hand and decide, where you place it on your desktop. By controlling the numeric keypad with the hand, which does not make a mouse movement, both the hands remain within the shoulder width while working and the load is distributed on both the hands. Ideal in combination with the keyboard R-Go compact break and R-Go split break. The ultra-thin design ensures that your wrist is in a natural, flat position while typing. The special scissors mechanism in the keys provides an easy keystroke so that you do not need much force for typing. The R-Go Numpad has a built-in pause indicator that uses color signals (green, orange, red) to indicate when it's time to stop working. For more information, visit our R-Go Break page.

This text is machine translated.

System requirements

  • Windows, Mac, Linux

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.