• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rennsteig Werkzeuge PEW8.85N 610 185 3 Crimper Ferrules 0.08 up to 16 mm²

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

30 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 149.99 / piece)
€ 149.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Crimper

Manufacturer part #

610 185 3

Range of uses

Ferrules

Crimp area

0.08 up to 16 mm²

Crimp area AWG

5 up to 28 awg

Crimp area (min.)

0.08 mm²

Crimp area (max.)

16 mm²

Crimp area AWG (min.)

28 awg

Crimp area AWG (max.)

5 awg

Length

180 mm

Material properties

burnished

Weight

380 g

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1228337 Rennsteig Werkzeuge PEW8.85N 610 185 3 Crimper Ferrules 0.08 up to 16 mm²

Description

Proven wire-end sleeves crimping pliers improved once again. Capacity expansion at 4-sided and 6-edge-model. About 20% reduced manual force compared to the previous model. Average Lower grip width and improved ergonomics. Targeted, defined einformen of wire-end sleeves by geometrically accurate crimp form. Automatic adjustment to the desired crimp cross-section.

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 268.97*

More interesting products

(*All information is plus legal VAT)