• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Reolink PEXCB Current Mains cable [1x DC power plug - 1x Coax socket] 4.5 m Black

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Technical specifications

Product type

Current Mains cable

Version

Mains cable

Cable length

4.5 m

Type A

DC power plug

Factory colour

Black

Type B

Coax socket

No. of A connectors

1 x

No. of B connections

1 x

Cable use

Current

Connector version

straight

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3730472 Reolink PEXCB Current Mains cable [1x DC power plug - 1x Coax socket] 4.5 m Black

Description

The Reolink extension cable offers a practical solution for a flexible and reliable power supply.
With a length of 4.5 meters, the extension cable offers maximum flexibility in the positioning of the surveillance camera.
Compatible with LAN and WLAN surveillance cameras, network recorders and home hub systems, which have a 5.5 mm coaxial socket for external power supply.

This text is machine translated.

Scope of delivery

  • Reolink power extension cable 4.5m for Reolink surveillance cameras

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)