• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Reolink Weather-proof connection socket/mounting plate for surveillance cameras Junction Box RLA-JBS1 RLA-JBS1

1/8
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

94 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 29.99 / piece)
€ 29.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Weather-proof connection socket/mounting plate for surveillance cameras

Factory colour

White

Cable length

0 cm

Suitable for

Reolink Überwachungskameras

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3778738 Reolink Weather-proof connection socket/mounting plate for surveillance cameras Junction Box RLA-JBS1 RLA-JBS1

Description

The Reolink junction box RLA-JBS1 junction box is a professional solution for the safe, clean and long-lasting installation of Reolink surveillance cameras. Thanks to its well thought design, it allows for a protected cable connection and structured installation indoors and outdoors.
Protection and durability
The RLA-JBS1 protects cable connections reliably against moisture, dust and external influences. The integrated seals ensure a safe and permanent installation.
Clean cabling
All cable connections can be stowed away properly inside. This provides for a professional look and increases the safety of the installation.
Flexible cable routing for easy installation
The Reolink junction box RLA-JBS1 offers several well thought-out cable entrances, which enable a flexible and clean cabling:
Front cable opening: Equipped with a waterproof rubber sleeve for a safe passage of the camera cable. The grommet can be temporarily removed or opened for easier installation.
Side cable access: Two side openings on the base allow for additional cable routing. One opening has a replaceable cover or a cable gland with sealing ring for optimal weather protection.
Rear cable access: An additional feed through on the back allows direct wall wiring and provides maximum flexibility during installation.

Integrated safety chain for easy installation
For an especially safe and comfortable installation the Junction Box is equipped with a convenient retaining chain:
Stable metal chain with D-ring connection between front plate and base
Allows the temporary mount of the front panel, including the camera, so that both hands remain free for installation
Can be briefly solved if needed to create more freedom of movement
Serves as a locking mechanism to prevent the camera or cover from falling when the screws are loosened

Compatible with a wide range of Reolink cameras
The Junction Box RLA-JBS1 is compatible with different camera models and sets, including the RLK security camera sets from Reolink, WAS makes them a versatile choice for any installation scenario.

Important note
Actual mounting compatibility depends on the drill hole pattern (pattern A–D) of the camera. Before installation, it should be checked if the appropriate pattern is supported.


Compatible models

PoE IP cameras & NVRs
COMPATIBLE MODELS: B800, RLC-1212A, CX410, RLC-510A, CX810, RLC-810A,
RLC-811A, RLC-81MA, RLC-81PA, CX410C
Reolink elite XPro PoE, RLC-412A

Dual lens cameras
Compatible models Reolink DUO 2 PoE, Reolink DUO 2 WiFi,
Reolink Duo 3 PoE, Reolink Duo 3 Wi-Fi

WLAN cameras & NVRs
COMPATIBLE MODELS: CX410W, RLC-510WA, RLC-810WA, RLC-811WA, RP-WCB8MZ

Monitoring Systems (RLK Sets & NVR Sets)
COMPATIBLE MODELS: RLK8-800B4, RLK16-800B8, RLK8-1200B4-A, RLK16-1200B8-A,
RLK8-510B4-A, RLK4-410B4, RLK8-811B4, RLK16-811B8-A,
RLK12-500WB4, RLK12-800WB4, RLK12-811WB4,
Reolink NVR + DUO 3 PoE sets

Additional cameras
Compatible models: B400

Other compatible models
COMPATIBLE MODELS: RP-PCB8M, RP-PCB8MZ, RP-PCB12M, RP-PCB8MX

Pattern
Compatible models: Compatible camera models

Pattern A.
Compatible models: B400, B500, B800, B1200, B500W, B800W

RLC-510A, RLC-510WA, RLC-810A, RLC-810WA, RLC-81MA, RCL CIRCUIT

CX410, CX810, CX410W, CX410C

Reolink elite Wi-Fi, Reolink elite Xpro PoE

RP-PCB8M, RP-PCB8MZ, RP-PCB12M, RP-PCB8MX, RP-WCB8MZ

P320, P321, P330, P331, P340, P341, P310C, P320C, P321C, P330C P331C, P431C, P330M, P320XC, P320X, P330X, P750X

W320, W330, W320C, W330C, W320X, W740

NVC-B12M

Pattern B
COMPATIBLE MODELS: RLC-811A, RLC-812A, RLC-811WA, P430, W430

Pattern C
Compatible models Reolink DUO 2 PoE, Reolink DUO 2 WiFi, Reolink DUO 3 PoE, Reolink DUO 3 WiFi, P730, P750, W730, W750

Pattern D
Compatible models: RLC-81PA, P330P

This text is machine translated.

Scope of delivery

  • Reolink junction box RLA-JBS1
  • Mounting material
  • Cable gland and seals

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)