• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

REV 0015673513 Power strip (+ switch) 6x Anthracite, Black PG connector 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 41.99 / piece)
€ 53.99
-22 %
€ 41.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

6-way socket strip supra guard with switch, line filter and surge protection for mains, ISDN and DSL, 3,3m

  • With 2-pin, illuminated control switch
  • With the ISDN/DSL surge protection
  • With surge protection and line filter 50,000 A
  • This text is machine translated.

Technical specifications

  • Request class EN 61643: type 3/III
Product type

Power strip (+ switch)

Light bulb features

Child safety

incl. switch

Surge protection

Outlets

6

Cable length

3.30 m

Used at

Indoors

Surge protection for

ISDN (RJ45)

Mains outlets

Function display

visual

Leakage current

50,000 A

Plug type

PG connector

Cable standard

H05VV-F 3G 1,5 mm²

Operating voltage

250 V

Power rating

3500 W

Factory colour

Anthracite

Black

Length

530 mm

Width

70 mm

Height

42 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1888388 REV 0015673513 Power strip (+ switch) 6x Anthracite, Black PG connector 1 pc(s)

Description

Features

  • Break-proof casing made from special plastic
  • Stable Channel Profile, partially double-walled
  • Line safety deposit box for storing the supply line
  • Cross-sitting sockets - ideal for right-angle plug
  • Cable outlet possible both sides
  • Cable bend protection integrated
  • Power supply unit and ISDN/DSL-connection is protected against overvoltage
  • Surge protection for telephones, modems, PC
  • With network filter - ideal for screens, monitors, tvs
  • Mains filter for protection against high-frequency power disturbances
  • Mains filter reduces image distortions
  • Visual function display for voltage surge protection

Scope of delivery

  • Power strip

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.