• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

REV 0015963513 Power strip (+ switch) 9x Anthracite, Black PG connector 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 57.99 / piece)
€ 57.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

REV 0015963513 Power strip (+ switch) 9x Anthracite, Black PG connector 1 pc(s)

  • With 2-pin, illuminated control switch
  • Visual function display for voltage surge protection
  • With surge protection and line filter 30,000 A
  • This text is machine translated.

Technical specifications

  • Request class EN 61643: type 3/III
Product type

Power strip (+ switch)

Light bulb features

Child safety

incl. switch

Surge protection

Outlets

9

Cable length

3.80 m

Used at

Indoors

Surge protection for

Mains outlets

Function display

visual

Leakage current

30,000 A

Plug type

PG connector

Cable standard

H05VV-F 3G 1,5 mm²

Operating voltage

250 V

Power rating

3500 W

Factory colour

Anthracite

Black

Length

617 mm

Width

70 mm

Height

42 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1888390 REV 0015963513 Power strip (+ switch) 9x Anthracite, Black PG connector 1 pc(s)

Description

Features

  • Break-proof casing made from special plastic
  • Stable Channel Profile, partially double-walled
  • Line safety deposit box for storing the supply line
  • Cross-sitting sockets - ideal for right-angle plug
  • Concealed mounting eyelets on the back side
  • Cable outlet possible both sides
  • Cable bend protection integrated
  • High-quality surge protection for all sockets
  • With network filter - ideal for screens, monitors, tvs
  • Mains filter for protection against high-frequency power disturbances
  • Mains filter reduces image distortions

Scope of delivery

  • Power strip

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.