• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

REV 0515466555 Fuse socket 1-phase Suitable for Fuse size 000 - 4 Fuse size = D01 1-pin 16 A 230 V 1 pc(s)

1/2
Product type
Fuse socket
Fuse size
D01
Number of pins
1
Nominal current - rounded value
16 A
RoHS-compliant
Yes
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 5.49 / piece)
€ 5.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Fuse socket 1-pin Neozed, D01, E 14, 10-16 A

  • With snap fastener and coverMounting width 27 mmSAFE - quality product tested by the manufacturer

Technical specifications

Product type

Fuse socket

Fuse size

D01

Number of pins

1

RoHS-compliant

Yes

Factory colour

White

Content

1 pc(s)

Nominal current

16 A

Nominal current - rounded value

16 A

Model

1-phase

Nominal voltage

230 V

Suitable for

Fuse size 000 - 4

Width

27 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2751619 REV 0515466555 Fuse socket 1-phase Suitable for Fuse size 000 - 4 Fuse size = D01 1-pin 16 A 230 V 1 pc(s)

Description

Neozed fuse base for use of safety fuses. For the distributor installation (DIN rail).

This text is machine translated.

Scope of delivery

  • Fuse socket 1-pin Neozed, D01, E 14, 10-16 A

More interesting products

(*All information is plus legal VAT)