Motion detector standard surface-mounted room-180°, black
Energy-saving- Range 12 m max.Switching time: 10 sec. - 7 minutes
This text is machine translated.
Technical specifications
- Range 12 m max.Switching time: 10 sec. - 7 minutesWall mounting - surface-mountedInc. mounting materialsTwilight controllerVertically adjustableAdjustable detection range3-wire technologyRecommended installation height 2.5 m
Switch type function
Motion detector
Product type
Wet room switch product range
Factory colour
Black
Nominal voltage
230 V
Nominal current
5 A
Switching capacity (light bulbs)
1200 W
Switching capacity (light tubes)
300 W
Switching capacity (energy saving bulbs)
300 W
Content
1 pc(s)
Detection angle
180°
Switching capacity (LED)
200 W
UKCA
yes
Features
LONG-LIFE - robust and weather-proof casing made of impact-resistant plastic - for the permanent use in outdoor areas (protection type IP44)FLEXIBLE - capturing range 180° vertically adjustable, range up to max. 12 m, switching time from 10 s to 7 min. And Twilight setting can be adjusted from light to darkFUNCTIONAL: 3-wire technology for LED lamps max. 200 W, max. 8 lamps, incandescent bulbs max. 1200 W and fluorescent lamps max. 300 VACOMPLETE - for simple and quick wall or ceiling mounting including mounting hardware
Scope of delivery
Motion detector standard surface-mounted room-180°, black
Description
Features
LONG-LIFE - robust and weather-proof casing made of impact-resistant plastic - for the permanent use in outdoor areas (protection type IP44)FLEXIBLE - capturing range 180° vertically adjustable, range up to max. 12 m, switching time from 10 s to 7 min. And Twilight setting can be adjusted from light to darkFUNCTIONAL: 3-wire technology for LED lamps max. 200 W, max. 8 lamps, incandescent bulbs max. 1200 W and fluorescent lamps max. 300 VACOMPLETE - for simple and quick wall or ceiling mounting including mounting hardware
Scope of delivery
Motion detector standard surface-mounted room-180°, black
Accessories
(*All information is plus legal VAT)
The necessary accessories are required to use the article as described.