
Number
Total (€ 28.99 / piece)
€ 28.99
incl. VAT
Only 5 Piece(s) available
Highlights & Details
1:144 A340-300 Lufthansa new Livery
- Super detailed fuselage
- Bearing surfaces with detailed surface structure and countersunk sheet metal impacts
- 4 detailed CFM driving units
- Winglets on the wing ends
- Detailed tail unit
- Decals for the Lufthansa Livery
Technical specifications
- Product type
Model aircraft assembly kit
- Scale
1:144
- Manufacturer part #
03803
- No. of parts
112
- Dim
(L x W x H) 437 x 403 x 116 mm
- Model
Airbus A340-300 Lufthansa New Livery
- Width
403 mm
- Height
116 mm
- Length
437 mm
- Recommended minimum age
12 years
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3065838 Revell 03803 A340-300 Lufthansa New Livery Model aircraft assembly kit 1:144
Description
Model kit of the Airbus A340-300 in the new Lufthansa Livery.
The Airbus A340 is a four-beam aircraft from the European aircraft manufacturer Airbus. The first flight of this long-haul aircraft took place on October 25, 1991 in version A340-300.
Discover the standards of perfection with our exquisite model kit of the Airbus A340-300 in the new Lufthansa Livery. This 1:144 scale precision model consists of 112 parts and brings the impressive dimensions of a real Airbus with a length of 437 mm, a height of 116 mm and a span width of 403 mm to your desk. Suitable for model builders starting from 12 years and rated at level 4, this model Ideal is for advanced hobbyists who bring experience in gluing and painting. Experience a piece of aviation history and set a clear label of your modeling with this detailed model.
This text is machine translated.
The Airbus A340 is a four-beam aircraft from the European aircraft manufacturer Airbus. The first flight of this long-haul aircraft took place on October 25, 1991 in version A340-300.
Discover the standards of perfection with our exquisite model kit of the Airbus A340-300 in the new Lufthansa Livery. This 1:144 scale precision model consists of 112 parts and brings the impressive dimensions of a real Airbus with a length of 437 mm, a height of 116 mm and a span width of 403 mm to your desk. Suitable for model builders starting from 12 years and rated at level 4, this model Ideal is for advanced hobbyists who bring experience in gluing and painting. Experience a piece of aviation history and set a clear label of your modeling with this detailed model.
This text is machine translated.
Features
- Innovative construction techniques: The precise design and detailed representation make the assembly an instructive and satisfying experience.
- Pre-fabricated parts: The high-quality parts provide for a stable construction and an aesthetically appealing model.
- Official license: This kit carries the official Lufthansa Livery, WAS makes it an authentic collector's piece.
Scope of delivery
- Plastic model kit
- Decals
- Installing Instructions.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






























