
Number
Total (€ 37.99 / piece)
€ 37.99
incl. VAT
14-day return policy included
Highlights & Details
1:25 "Stranger Things" Jim Hopper's Chevy® Blazer K5™
- Same specifications as the Netflix series
- Assembly instructions including decals that correspond to the car from the series
Technical specifications
- Product type
Model car assembly kit
- Scale
1:25
- Manufacturer part #
07724
- No. of parts
162
- Dim
(L x W x H) 189 x 99 x 87 mm
- Model
Stranger Things Jim Hopper's Chevy® Blazer K5™
- Width
99 mm
- Height
87 mm
- Length
189 mm
- Recommended minimum age
12 years
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3413812 Revell 07724 Stranger Things Jim Hopper´s Chevy® Blazer K5™ Model car assembly kit 1:25
Description
Hawkins' Chevrolet Blazer K5 Police Chief Jim Hopper is seen in the first three seasons of the enthralling, supernatural mystery series Stranger Things. The car is owned by the Hawkins Police Department and Hopper travels with him in the first three seasons to various major locations in the context of his investigation into the disappearance of Will Byers, exploration of the tunnels under Hawkins and a sophisticated rescue operation to liberate Dr Alexie during a Soviet military operation under the direction of the Soviet soldier and contract murderer Grigori. During this escape in 1985, the car's engine will be severely damaged, causing the car to partially explode. This model in the scale of 1:25 is perfectly suitable for the memory of Hopper's beloved and iconic car. - Newly designed model kit - Just as fitted as in the Netflix series - installation instructions including decals that correspond to the car from the series
This text is machine translated.
This text is machine translated.
Scope of delivery
- Plastic model kit
- Decals
- Illustrated multilingual assembly instructions
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 99.96*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


































































