
Number
Total (€ 26.99 / piece)
€ 26.99
incl. VAT
14-day return policy included
Highlights & Details
1:144 Airbus A350-900 Lufthansa New Livery
- Cockpit replicaDetailed enginesRotating front fanDetailed main chassisDisplay standsDecals for the Lufthansa New Livery
Technical specifications
- 120 piecesSuitable starting from 12 yearsDim. (LxWxH) 464 x 447 x 124 mm
- Product type
Model aircraft assembly kit
- Scale
1:144
- Manufacturer part #
03881
- No. of parts
120
- Dim
(L x W x H) 464 x 447 x 124 mm
- Model
Airbus A350-900 Lufthansa New Livery
- Width
447 mm
- Height
124 mm
- Length
464 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2816620 Revell 03881 Airbus A350-900 Lufthansa New Livery Model aircraft assembly kit 1:144
Description
Model kit of the A350-900. The A350 is the most modern and environmentally friendly long-haul aircraft in the world, with space for 293 passengers. It has been used in the new paint scheme by Lufthansa since 2018.
This text is machine translated.
This text is machine translated.
Scope of delivery
- Plastic model kit
- Decals
- Installing Instructions.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 88.96*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



























































