
Number
Total (1 l = € 79.90)
€ 7.99
incl. VAT
14-day return policy included
Highlights & Details
Spray color
- For plastic, polycarbonate, wood, metal and ceramics
Technical specifications
- Factory colour
Carmine red (matt)
- Product type
Acrylic paint
- Container
Spray can
- Content
100 ml
- Colour type
Acrylic paint
- Colour code
36
- RAL no.
3002
Documents & Downloads
Security datasheet
Security datasheet 1198463 Revell Acrylic paint Carmine red (matt) 36 Spray can 100 ml
Signal word


Danger
GHS / H Statements
- H 222: Extremely flammable material
- H229: Pressurized container: may burst if heated
- H 319: Causes serious eye irritation
- H 336: May cause drowsiness or dizziness
- H 304: May be fatal if swallowed and enters airways
- H 412: Harmful to aquatic life, with long-lasting effects
GHS / P Statements
- P 102: Keep away from children
- P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
- P 211: Do not spray on an open flame or other igntion source
- P 251: Pressurized container – Do not pierce or burn, even after use
- P 271: Use outdoors or in a well-ventilated area only
- P 405: Keep locked up
- P 410+412: Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F.
- P 501: Dispose of contents/container at …
Description
Revell Spray color are acrylic spray colors, the very fast drying and a high opacity and a high scratch resistance. Due to their special composition can be spray color also polycarbonate bodies for RC Cars painting.
This text is machine translated.
This text is machine translated.
Features
- Shake before use 1 Minute, in 20-30 cm distance spray, process 2-3 times, then repeat nozzle cleaning - done!
Scope of delivery
- Spray can.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 14.98*
What kind of Model Making Paint are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.











