• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Revell Airbrush compressor Master class 4.4 bar 32 l/min 1/4" hose connector

EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 409.00 / piece)
€ 409.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

AIRBRUSH COMPRESSOR "MASTER CLASS"

  • Chip card reader for the Airbrush Prof.

Technical specifications

Product type

Airbrush compressor

Operating voltage

220 - 240 V/50 Hz

Volume

50 dB

Noise emission

50 dB

Connector type

1.4 inch

Dim

(L x W x H) 293 x 271 x 230 mm

Weight

9660 g

Connection type

1/4" hose connector

Air power

32 l/min

Air pressure

4.4 bar

Model

Master class

Width

271 mm

Height

230 mm

Length

293 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 231766 Revell Airbrush compressor Master class 4.4 bar 32 l/min 1/4" hose connector

Description

Chip card reader for the Airbrush Prof.

Features

  • Oil-free compressor
  • Double cylinder
  • Water strainer
  • safety valve
  • 2 manometers
  • Pressure control valve
  • Automatic shut-off
  • Air tank 2.5 l with condensation drain valve
  • Carrying handle.

Scope of delivery

  • Compressor
  • Instructions

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 460.97€ 454.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)