• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Revell Aqua paint Anthracite 09 Can 18 ml

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

35 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 l = € 238.33)
€ 4.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Revell 36109 hobby paint

  • Diluted with water for Airbrush
  • Fast drying time.

Technical specifications

Factory colour

Anthracite

Product type

Aqua paint

Container

Can

Content

18 ml

Colour type

Aqua paint

Colour code

09

RAL no.

7021

Documents & Downloads

Security datasheet

Security datasheet 209321 Revell Aqua paint Anthracite 09 Can 18 ml

Signal word

GHS / EUH statements

  • EUH 211: Caution! May form hazardous respirable droplets when sprayed. Do not inhale aerosol or mist

Description

The most popular Aqua Color paints are now available in all 88 shades. It is no longer necessary for the model-builder to compromise. You can rely on this acrylic paint system for all your colour requirements. The advantages of this painting system:Revell Aqua Color paints in completely new 18 ml containers are ideal to use:- The paints can be diluted with water- The paints have a mild odour- The paints are not inflammable- The paints contain practically no organic solvents- 88 different shades- The paints can be mixed together- The paint is totally dry after 2 to 3 hours- A coat can be overpainted after just one hour, 6 times faster that with Email Color enamels- The new paints can be overpainted on existing Email Color enamel paints (14 ml) without difficulty after the proper drying period, but cannot be mixed together. These paints are also suitable for airbrushing, but the following should be noted:- The paints should not be diluted too much- Dilute with max. 20 to 25% water- It is best to dilute the paints with Aqua Color Mix. This also serves as a retardant and prevents the paint from drying too quickly in the spray gun. - The spray gun can be cleaned with water immediately after use. If the paint is already dry, the spray gun can also be cleaned with Airbrush Clean or Aqua Color Clean. For use with a brush:- The paints can be applied with a paint brush due to their uniform coverage- With a paint brush you can get a surface almost as smooth as witt an Airbrush- The end result is absolutely comparable to that with Email Color enamel paints- Exceptionally good results with a paint brush

Hints

After drying time, the proverbial Email Aqua Color colors can be painted on top, but are not mixed.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 29.28*

What kind of Model Making Paint are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.