• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Revell Aqua paint Reed green (semi-gloss) 362 Can 18 ml

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

4 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 l = € 210.56)
€ 3.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

Aqua Color, silk mat

  • Diluted with water for Airbrush
  • Fast drying time.

Technical specifications

Factory colour

Reed green (semi-gloss)

Product type

Aqua paint

Container

Can

Content

18 ml

Colour type

Aqua paint

Colour code

362

RAL no.

6013

Documents & Downloads

Security datasheet

Security datasheet 208712 Revell Aqua paint Reed green (semi-gloss) 362 Can 18 ml

Signal word

GHS / EUH statements

  • EUH 211: Caution! May form hazardous respirable droplets when sprayed. Do not inhale aerosol or mist

Description

The colours bring exceptionally good results with smooth areas of colour with the brushes . For airbrushing, they are diluted with max. 20 to 25% water. Abdrehbarer cover can be used on the rear of the socket. Cover with a flat recess is ideal for mixing smallest color quantities. Aqua Color colors can be mixed together and after 2 to 3 hours is thoroughly dried.

This text is machine translated.

Hints

After drying time, the proverbial Email Aqua Color colors can be painted on top, but are not mixed.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 11.78*

What kind of Model Making Paint are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.