• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Revell Control 24471 Speed Fighter RC model car for beginners Electric Road version

1/8
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

RC model car for beginners

Dim

(L x W x H) 135 x 65 x 60 mm

Model craft type

Road version

Motor type

Brushed

Weight

113

Manufacturer part #

24471

Model

Speed Fighter

Model version

RtR

Engine type

Electric

Width

65 mm

Height

60 mm

Length

135 mm

Age category

6 years and over

Description

With the silver Speed Fighter from Revell Control you can experience a real rally feeling. The robust construction, rubber tires and the exact 2CH-remote control make you the rally pilot. With full-speed you will be the first to reach your destination.

This text is machine translated.

Scope of delivery

  • Model
  • 2CH MHZ transmitter
  • User manual.

Hints

Important: Not suitable for children under 3 years of age. Choking hazard! Use under the direct supervision of adults.

What kind of RC Model Cars are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.