• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Revell Control 23491 RC model car for beginners Electric ATV Incl. light effects

1/8
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

26 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

RC SUV Action Car "Field Hunter" RTR

  • No charging time by batteries
  • Robust, compact plastic body
  • LED underbody lighting

Technical specifications

Product type

RC model car for beginners

Model craft type

ATV

Features

Incl. light effects

Motor type

Brushed

Recommended minimum age

6 years

Frequency

40 MHz

Weight

188 g

Manufacturer part #

23491

Model

Field Hunter

Model version

RtR

Engine type

Electric

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1892510 Revell Control 23491 RC model car for beginners Electric ATV Incl. light effects

Description

With full throttle, the SUV Action Racer can cope with all obstacles and even in the smallest space. This is ensured by the powerful electric motor and the exact handy 2CH-MHz-remote control. The bullish tires and bumper as well as the expressive design underline the compactness of the cars. Thanks to the LED underbody lighting, the racers look cool even in the dark.

This text is machine translated.

Scope of delivery

  • Model
  • 2CH MHz transmitter
  • User manual.

Hints

Important: Not suitable for children under 3 years of age. Choking hazard! Use under the direct supervision of adults.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 24.98€ 19.98*

What kind of RC Model Cars are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)