• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Revell Control 24687 Mercedes-AMG C63 DTM G. Paffet 1:24 RC model car for beginners Electric Road version

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 24.99 / piece)
€ 24.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

RC MERCEDES-AMG C63 DTM "G. Buffet

  • 01:24 scale

Technical specifications

  • Batteries: Vehicle 3x AA battery, remote control 2x AA battery (please order separately)
Product type

RC model car for beginners

Dim

(L x W x H) 199 x 85 x 56 mm

Model craft type

Road version

Motor type

Brushed

Frequency

2,4 GHz

Manufacturer part #

24687

Scale

1:24

Model version

RtR

Engine type

Electric

Width

85 mm

Height

56 mm

Length

199 mm

Age category

8 years and over

Description

Go on the winner`s podium with the DTM Mercedes-Benz by Gary Paffet. The RC model in the scale 1:24 is in no way inferior to the original. The precise steering, a prototypical design and perfect driving characteristics let you feel real racing atmosphere. Thanks to the 2.4 GHz remote control technology, you can start simultaneously with several drivers and follow the race with your friends.

This text is machine translated.

Scope of delivery

  • MERCEDES-AMG C63 DTM
  • Radio control
  • User manual.

Hints

Batteries not included.

What kind of RC Model Cars are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.