• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Revell Control 23509 Stunt Monster Mini 1080 RC model car for beginners Electric Road version

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

11 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 30.99 / piece)
€ 30.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

RC stunt monster mini 1080

  • Great loop
  • Super spin
  • Tires with lighting

Technical specifications

  • Power supply: Remote control 9V-Block, vehicle 4x Mignon-Battery (please order separately)
Product type

RC model car for beginners

Dim

(L x W x H) 157 x 144 x 74 mm

Model craft type

Road version

Motor type

Brushed

Recommended minimum age

8 years

Frequency

2,4 GHz

Manufacturer part #

23509

Factory colour

Black

Model version

RtR

Engine type

Electric

Width

144 mm

Height

74 mm

Length

157 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2201396 Revell Control 23509 Stunt Monster Mini 1080 RC model car for beginners Electric Road version

Description

With the stunt Monster Mini 1080 you can experience a lot of stunt car action including spins and flips. The powerful all-wheel drive can handle any obstacle. Whether 180° flips or 360° spins, many cool own stunts are possible. Whether during day or night the effectively illuminated LED wheels show you the way. Thanks to the 2.4 GHz technology you can go on the slopes together with your friends.

This text is machine translated.

Scope of delivery

  • Monster Mini
  • Radio control
  • User manual.

Hints

Batteries not included.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 53.97€ 48.97*

What kind of RC Model Cars are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)