• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Revell Control 24691 Lamborghini Sián RC model car for beginners Electric Sports car

1/11
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

13 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 24.99 / piece)
€ 24.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

RC Scale Car Lamborghini Sián

  • True-to-detail replica: With its true-to-scale design and realistic details, the Lamborghini Sián is a real collector's piece.
  • Innovative technology: Equipped with a V12 engine in the world of RC cars, it symbolizes modern hybrid technology.
  • Adjustable remote control: The 2.4 GHz technology enables an interference-free control and is suitable for each hand.
  • LED lighting: The front LEDs enhance the authenticity and provide a realistic driving experience during day and night.
  • Robust design: A combination of quality and durability makes the model car a long-lasting companion.

Technical specifications

Product type

RC model car for beginners

Dim

(L x W x H) 205 x 87 x 42 mm

Model craft type

Sports car

Recommended minimum age

8 years

Frequency

2,4 GHz

Speed (max.)

10 km/h

Manufacturer part #

24691

Model version

RtR

Engine type

Electric

Width

87 mm

Height

42 mm

Length

205 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3312217 Revell Control 24691 Lamborghini Sián RC model car for beginners Electric Sports car

Description

Experience the fascination of Lamborghini Sián, the first supersports car with hybrid technology, now as an exquisite Revell Control model car. This remote-controlled masterpiece is a precise and detailed replica of the real Lamborghini Sián. Fitted with an LED front lighting, it offers an authentic driving experience and reflects the innovative spirit of the original.

With an impressive speed of up to 10 km/h, this RC car gives the dream of high speed in a small format true. The highly modern 2.4 GHz remote control is suitable for both right and left-handed people, WAS enables intuitive and responsive control. This model car is perfectly suitable for indoor as well as outdoor use and offers hours of gaming fun in living rooms, backyards or on car-parks.

The Lamborghini Sián is the first Lamborghini super sports car to feature hybrid technology. The original vehicle combines a V12 engine with an innovative 48 volt electric motor to deliver impressive performance and efficiency. With a total power of 819 HP, the Sián is one of the most powerful Lamborghini of all times. The design of the vehicle is characterized by futuristic lines and distinctive aerodynamic elements that perfectly capture the essence of the Lamborghini brand. This model by Revell Control brings the fascinating technology and the iconic design of the Lamborghini Sián into your hands.

This text is machine translated.

Scope of delivery

  • RC Lamborghini Sián
  • 2.4 GHz radio control
  • User manual

Hints

5x AA-battery, please order separately.

What kind of RC Model Cars are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)