Security datasheet 226204 Revell Enamel paint Brass (metallic) 92 Can 14 ml
Signal word
Attention
GHS / H Statements
H 226: Flammable liquid and vapour
H 319: Causes serious eye irritation
H 336: May cause drowsiness or dizziness
H 411: Toxic to aquatic life, with long-lasting effects
GHS / P Statements
P 102: Keep away from children
P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
P 240: Ground/bond container and receiving equipment
P 280: Wear protective gloves/protective clothing/eye protection/face protection
P 303+361+353: SKIN/HAIR CONTACT: Remove contaminated clothing immediately. Rinse skin with water/shower
P 405: Keep locked up
P 501: Dispose of contents/container at …
GHS / EUH statements
EUH 066: Repeated exposure may cause skin dryness or cracking
EUH 208: Contains a substance that may cause an allergic reaction
Description
Revell Enamel Color - Colours in 14 ml little jars are ideal for painting smaller surfaces. Re-painting of a colour is possible only after 4 - 6 hours After 24 hours the colour is thoroughly dried.
This text is machine translated.
Description
Revell Enamel Color - Colours in 14 ml little jars are ideal for painting smaller surfaces. Re-painting of a colour is possible only after 4 - 6 hours After 24 hours the colour is thoroughly dried.