• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Revell Protective finishing coat Chrome Spray can 150 ml

EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

25 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 l = € 179.93)
€ 26.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Chrome spray 150ml

  • Completely new chrome paint looking for its sameHigh-end quality, with which each model gets a very special finishEasy to use, by applying directly from the spray head
  • Flammability Hazard Symbol: Flame within a diamond outline. Warning of flammable substances.
  • A blue-bordered square with a white background, on which a grey exclamation mark is centred. Symbolises a warning.

Technical specifications

Factory colour

Chrome

Product type

Protective finishing coat

Container

Spray can

Content

150 ml

Documents & Downloads

Security datasheet

Security datasheet 2541030 Revell Protective finishing coat Chrome Spray can 150 ml

Signal word

Danger

GHS / H Statements

  • H 222: Extremely flammable material
  • H229: Pressurized container: may burst if heated
  • H 319: Causes serious eye irritation
  • H 336: May cause drowsiness or dizziness

GHS / P Statements

  • P 101: If medical advice is needed, have product container or label at hand
  • P 102: Keep away from children
  • P 103: Read the label before using the product
  • P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
  • P 211: Do not spray on an open flame or other igntion source
  • P 251: Pressurized container – Do not pierce or burn, even after use
  • P 305+351+338: CONTACT WITH EYES: Rinse cautiously with water for several minutes. Remove contact lenses if applicable/possible. Continue rinsing
  • P 405: Keep locked up
  • P 410+412: Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F.
  • P 501: Dispose of contents/container at …

Description

Finish your model with Revell Chrome Spray. The easy-to-use Chrome Spray makes it easy to refine all chrome parts to create an even more realistic and detailed look of the model. The Revell Chrome Spray is for advanced model-making with a particularly high requirement of the finished model one must - the results of the Chrome Finishs are impressive.

This text is machine translated.

Scope of delivery

  • Chrome spray, 150 ml

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 34.98*

What kind of Model Making Paint are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.