Professional Blue Light 3D scanner for high precision digitization.
Ideal for 3D printing, reverse engineering, scan-to-CAD and quality control.
Combines multi-line blue laser with full-field structured light.
Records small to medium-sized objects quickly, with rich detail and reproducible.
Available as Standard Edition and Advanced Edition.
Technical specifications
Product type
3D scanner
Weight
508 g
Light source
Laser
UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3779717 Revopoint MetroX Pro Advanced Edition 3D scanner
Description
Revopoint MetroX Pro 3D Scanner - Precise Blue Light 3D Scan for professional applications
The Revopoint MetroX Pro 3D scanner is an industrial Blue Light 3D scanner for the high-precision digitization of small to medium sized objects. The combination of multi-line laser scanning and full-field blue structured light delivers fast, highly detailed and reproducible 3D scans for 3D printing, reverse engineering, scan-to-CAD and quality control. Even dark or shiny surfaces can be reliably detected - in many cases without scanning spray.
Next-generation blue-light scanning MetroX Pro combines Multi-Line Blue Laser and Full-Field Structured Light. Thus, the system efficiently scans both highly detailed geometries and demanding surfaces. Laser scanning is particularly suitable for fast surface and detail acquisition, while Full-Field Structured Light features digitalize workpieces in seconds.
High precision for scan-to-CAD and quality control With a volumetric accuracy of up to 0.02 mm + 0.04 mm × L (m), the MetroX Pro delivers 3D data that can be used directly for measurement testing, CAD reconstruction and reverse engineering. Precise calibration ensures consistently reproducible results – critical for technical workflows and industrial applications.
Revo metro software: From the point cloud to the export Revo Metro guides you through scanning, processing, editing and exporting. You optimize point clouds and meshes, remove faults, close holes, smooth and simplify models – Ideal for 3D printing, CAD and quality inspection. EXPORT FORMATS: PLY, OBJ, STL, ASC, 3MF, GLTF, FBX.
Editions & Differences: Standard vs. Advanced Common basis: Same scanner hardware, identical scan modes, same accuracy and identical software functions. Standard edition: Ideal if you scan mainly feature-rich objects or already use marker accessories. Advanced Edition: Includes additional marker blocks for the fast, high-speed scanning environment – advantageous for smooth, symmetrical or feature-low objects and for maximum efficiency in the marker workflow.
Scanning power (full field): Up to 7,000,000 points/second
Scanning power (laser): Up to 2,000,000 points/second
GPU-boost: Up to 60 FPS (Windows, Nvidia RTX 30/40)
Flexible Capture Area 160 × 70 mm (200 mm) / 320 × 215 mm (400 mm)
Tracking: Feature, marker, global marker
Software: Revo metro (Windows, MacOS) with export for CAD, slicer and measurement workflows
Description
Revopoint MetroX Pro 3D Scanner - Precise Blue Light 3D Scan for professional applications
The Revopoint MetroX Pro 3D scanner is an industrial Blue Light 3D scanner for the high-precision digitization of small to medium sized objects. The combination of multi-line laser scanning and full-field blue structured light delivers fast, highly detailed and reproducible 3D scans for 3D printing, reverse engineering, scan-to-CAD and quality control. Even dark or shiny surfaces can be reliably detected - in many cases without scanning spray.
Next-generation blue-light scanning MetroX Pro combines Multi-Line Blue Laser and Full-Field Structured Light. Thus, the system efficiently scans both highly detailed geometries and demanding surfaces. Laser scanning is particularly suitable for fast surface and detail acquisition, while Full-Field Structured Light features digitalize workpieces in seconds.
High precision for scan-to-CAD and quality control With a volumetric accuracy of up to 0.02 mm + 0.04 mm × L (m), the MetroX Pro delivers 3D data that can be used directly for measurement testing, CAD reconstruction and reverse engineering. Precise calibration ensures consistently reproducible results – critical for technical workflows and industrial applications.
Revo metro software: From the point cloud to the export Revo Metro guides you through scanning, processing, editing and exporting. You optimize point clouds and meshes, remove faults, close holes, smooth and simplify models – Ideal for 3D printing, CAD and quality inspection. EXPORT FORMATS: PLY, OBJ, STL, ASC, 3MF, GLTF, FBX.
Editions & Differences: Standard vs. Advanced Common basis: Same scanner hardware, identical scan modes, same accuracy and identical software functions. Standard edition: Ideal if you scan mainly feature-rich objects or already use marker accessories. Advanced Edition: Includes additional marker blocks for the fast, high-speed scanning environment – advantageous for smooth, symmetrical or feature-low objects and for maximum efficiency in the marker workflow.