• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Revopoint Trackit Optical Tracking 3D scanner

1/4
EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6,399.00 / piece)
€ 6,399.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Revopoint TrackIT Optical Tracking 3D-Scanner

  • Markerless scanning with optical tracking ? No use of markers required
  • Dual blue laser system for highest detail on different surfaces
  • Automatic calibration via Dual axis gimbal for constant precision
  • Carbon fiber frame ? Light, robust and designed for industrial continuous operation
  • Volumetric accuracy up to 0.02 mm + 0.04 mm × L (m)
  • Integrated RGB camera for photo-realistic texture detection
  • Compatible with Revo track, Revo design and Revo measure software

Technical specifications

Product type

3D scanner

Light source

Laser

Scan size (max.)

300 cm

Scan size (min.)

50 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3779707 Revopoint Trackit Optical Tracking 3D scanner

Description


Revopoint TrackIT Optical Tracking 3D-Scanner

Precise, marker-free 3D scanning for industrial applications
The Revopoint TrackIT Optical Tracking 3D-Scanner redefines efficiency and precision in the professional 3D-Scan. With optical tracking, Dual blue laser detection and fully automatic calibration, it enables accurate, reproducible results - from small components to large-volume objects. Ideal for reverse engineering, quality control and scan-to-CAD workflows in industry, design and manufacturing.

Core advantages
Markerless scanning: Optical tracking replaces markers and reduces preparation time.
Dual blue laser: High detail on different surfaces.
Auto-calibration: Dual axis gimbal ensures constant measurement accuracy.
Industry-compatible: Light, rigid carbon fiber frame for continuous use.
High productivity: Measuring rate up to 1.5 MIO. Points/s.

Dual blue laser for maximum detail
30 Cross line laser: Fast surface detection - even in dark or shining materials without spraying coating.
Single line mode: Precise details for holes, columns, gears or filigree structures.
Result: Highly detailed 3D models with high surface fidelity - Ideal for CAD comparisons and metrological analyzes.

Automatic calibration - precision by pressing a button
The Dual axis gimbal system performs the calibration fully automatically. No errors due to manual intervention; each scan runs under optimal conditions. This saves time and ensures constant measurement accuracy.

Light, robust and industry-ready
The scanner is installed in a one-piece carbon fiber frame - dimensionally stable and torsion-resistant. The modular design with 6 m connection cable and movable base station allows the flexible recording even of large objects without loss of accuracy.

Realistic texture detection
The integrated high-resolution RGB camera produces photo-realistic textures. The data can be used directly in Revo Measure or Revo design for analysis, documentation or CAD integration.
Colour acquisition: In real time
PLY, OBJ, STL, ASC, 3MF, ETC GLTF, FBX

Software ecosystem
Revo track: Scan, edit, calibration with live preview and real-time optimization.
Revo design: CAD post-processing (comparable to QUICKSURFACE LITE) for converting scan data into parametric models.
Revo Measure: Precise measurement technology for quality control (GD&T, dimension testing, volume/area, deviation analysis, measurement report export).

Industrial integration - TrackIT Robot 3D scanning system
In combination with a six-axis collaborative robot, the TrackIT enables fully automated 3D acquisition of complex components up to 0.5 m in diameter with an accuracy of up to 0.05 mm. Perfect for series measurements, automated testing processes and robot-supported production.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)