• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rexel Mercury RDM1150 Document shredder Particle cut 1.9 x 15 mm 50 l No. of pages (max.): 11 sheet

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 1,715.00 / piece)
€ 1,715.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

REXEL SHREDDER MERCURY RDM 1150

  • 11 Pages DIN A4 paper (80 g/m²)
  • Security level 5
  • Anti-jam-technology
  • 50 l container

Technical specifications

Product type

Document shredder

Protection class

Protection class 2 (medium security level, confidential data)

Protection class 3 (high security level, top-secret information)

Security level

P-5

Cutting type

Particle cut

Strip/particle size

1.9 x 15 mm

Cutting width (max.)

250 mm

No. of pages (max.)

11 sheet

Collector

50 l

Width

480 mm

Height

676 mm

Depth

370 mm

Weight

31.075 kg

Factory colour

Black

Dim

(W x H x D) 480 x 676 x 370 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1885446 Rexel Mercury RDM1150 Document shredder Particle cut 1.9 x 15 mm 50 l No. of pages (max.): 11 sheet

Description

Jam-free, stress-free and clean: The Mercury™ RDM 1150 is characterised by its anti-storage technology. He schreddert in one pass up to 11 pages DIN A4 paper (80 g/m²) in 1.9 x 15 mm small particles (Security Level P-5) - this means that each sheet in 2,000 parts crushed. There is too much paper at once inserted, light sensors around the feed slot on. Can the excess sheets, starts the device automatically. The waste container with a practical ausziehrahmen for recyclable waste bags holds 50 liters, which corresponds to a collection volume of 500 sheets. Suitable for up to 20 users.

This text is machine translated.

Features

  • Shredder Type: Micro-cut shredding
  • Working width: 25 cm
  • Particle size: 1.9 x 15 mm
  • Packaging width: 617 mm
  • Packaging Depth: 482 mm
  • Packaging Height: 803 mm
  • 11 pages at the same time, shredded
  • Collecting volume: 500 sheets
  • Anti-jam-technology.