• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rexel Momentum X308 Document shredder 8 sheet Particle cut 5 x 42 mm P-3 15 l Also shreds Staples, Paper clips

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 75.99 / piece)
€ 75.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

REXEL MOMENTUM SHREDDER X 308

  • 8 pages
  • Security level 3
  • Ideal for home
  • 15 l container

Technical specifications

Product type

Document shredder

Protection class

Protection class 1 (standard security level, in-house data)

Protection class 2 (medium security level, confidential data)

Security level

P-3

Cutting type

Particle cut

Strip/particle size

5 x 42 mm

Cutting width (max.)

220 mm

No. of pages (max.)

8 sheet

Collector

15 l

Also shreds

Staples

Paper clips

Cutting speed

1.8 m/min

Noise emission (max.)

70 dBa

Width

229 mm

Height

343 mm

Depth

325 mm

Weight

3.5 kg

Factory colour

Black

Operating voltage

230 V / AC

Dim

(W x H x D) 229 x 343 x 325 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1885436 Rexel Momentum X308 Document shredder 8 sheet Particle cut 5 x 42 mm P-3 15 l Also shreds Staples, Paper clips

Description

What occurs easily everything shredded! The Rexel shredder schreddert momentum X308 up to 8 pages at the same time. With a running time of 3 minutes, it is ideal for the home. Security level P3, particle cut 5 x 42 mm. 15-liter waste container (100 DIN A4 pages)

This text is machine translated.

Features

  • Shredder Type: Particle cut
  • 15 l container
  • 8 pages at the same time, shredded
  • Particle size 5 x 42 mm
  • Also shreds paper clips and staples.

More interesting products

(*All information is plus legal VAT)