User & Safety InstructionsEnglishUser & Safety Instructions 2111644 Rhodius 210182 LSK FK Flap disc Diameter 125 mm Bore diameter 22.23 mm Grit size 40 Stainless steel 1 pc(s)Download
TOOLCRAFT TO-11223348 Flap disc Diameter 50 mm Bore diameter 10 mm Grit size 100 Wood, Plastic, Iron, Steel, Stainless sConrad Electronic€ 3.29*
Rhodius 210476 LGA ALU Flap disc Diameter 125 mm Bore diameter 22.23 mm Non-ferrous metal 1 pc(s)Conrad Electronic€ 2.99*
Proxxon 28591 Lamellenschleifer Ø 50mm K240 für LHW + LHW/A Mop wheel Diameter 50 mm Bore diameter 10 mm Grit size 240 MConrad Electronic€ 3.99*
Bosch Accessories 2608603658 X431 Flap disc Diameter 125 mm Bore diameter 22.33 mm Grit size 80 Steel 1 pc(s)Conrad Electronic€ 2.29*
PFERD TOOLS 67769125 PFC 125 Z 120 PSF STEELOX Flap disc Diameter 125 mm Grit size 120 10 pc(s)Conrad Electronic€ 40.99*
Rhodius 210482 LSZ F3 XT70 Flap disc Diameter 125 mm Bore diameter 22.23 mm Grit size 40 Metal 1 pc(s)Conrad Electronic€ 2.29*
Rhodius 210483 LSZ F3 Flap disc Diameter 125 mm Bore diameter 22.23 mm Grit size 60 Stainless steel 1 pc(s)Conrad Electronic€ 2.29*
PFERD TOOLS 69398197 PFR 125-M Z 40 SGP CURVE STEELOX Flap disc Diameter 125 mm Bore diameter 22.23 mm Grit size 40 StaiConrad Electronic€ 20.99*
Rhodius 207085 LSZ F VISION Mop wheel Diameter 115 mm Bore diameter 22.23 mm Grit size 80 Steel 1 pc(s)Conrad Electronic€ 7.99*
Bosch Accessories 2608901474 Mop wheel Diameter 125 mm Bore diameter 125 mm Stainless steel, Steel plate, Wood, Non-ferrConrad Electronic€ 7.49*
Rhodius 209317 LSZ F2 BOX Flap disc Diameter 125 mm Bore diameter 22.23 mm Grit size 80 5 pc(s)Conrad Electronic€ 15.99*
Rhodius 207083 LSZ F VISION Mop wheel Diameter 115 mm Bore diameter 22.23 mm Steel 1 pc(s)Conrad Electronic€ 5.99*
Rhodius 210645 VISION SPEED Flap disc Diameter 125 mm Bore diameter 22.23 mm Grit size 60 Stainless steel 1 pc(s)Conrad Electronic€ 6.49*
Rhodius 211518 LSZ F3 Flap disc Grit size 120 Stainless steel, Steel 10 pc(s)Conrad Electronic€ 22.99*
Bosch Accessories 2608606923 Bosch Power Tools Flap disc Diameter 125 mm 1 pc(s)Conrad Electronic€ 5.99*
Bosch Accessories 2608607350 X551 Flap disc Diameter 115 mm Bore diameter 22.33 mm Grit size 60 Steel 1 pc(s)Conrad Electronic€ 3.79*
TOOLCRAFT TO-11223351 Flap disc Diameter 50 mm Bore diameter 10 mm Grit size 240 Steel, Non-ferrous metal, Wood, PlasticConrad Electronic€ 3.29*
Rhodius 211406 VISION SPEED X-LOCK Flap disc Grit size 80 Stainless steel, Steel, Non-ferrous metal 10 pc(s)Conrad Electronic€ 67.99*