• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rhodius 211406 VISION SPEED X-LOCK Flap disc Grit size 80 Stainless steel, Steel, Non-ferrous metal 10 pc(s)

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 6.80 / piece)
€ 67.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Rhodius Vision SPEED X-LOCK, 10 pieces of grinding disc 125 x 22.23 mm, beveled, grain 80, Topline, Made in Germany, for stainless steel, steel and non-ferrous metals

  • Ceramic-grain type grinding disc Vision SPEED is transparent when rotating due to its three recesses. This enables a permanent control of the work result.
  • Free view of the workpiece
  • High-performance ceramic grain for fast grinding without application of force
  • Cool grinding by binding, with abrasive additives

Technical specifications

  • Working speed 80 m/s.
  • Suitable for machines: Freehand angle grinder
  • Technologies: BRAINTOOLS,Vision,CERAMICON
  • Quality level: Topline
Product type

Flap disc

Grit size

80

Material suitability

Stainless steel

Steel

Non-ferrous metal

Rotational speed (max.)

12250 U/min

Content

10 pc(s)

Weight

0.083 kg

Documents & Downloads

Datasheet

Datasheet 3408858 Rhodius 211406 VISION SPEED X-LOCK Flap disc Grit size 80 Stainless steel, Steel, Non-ferrous metal 10 pc(s)

User & Safety Instructions

User & Safety Instructions 3408858 Rhodius 211406 VISION SPEED X-LOCK Flap disc Grit size 80 Stainless steel, Steel, Non-ferrous metal 10 pc(s)

Description

Suitable for machines: This fan-type grinding disc with notches is suitable for angle grinders of all power classes. Material suitability: The Rhodius fan grinding disc Vision SPEED X-LOCK was specifically developed for the machining of stainless steel (e.g. V2A, 1.4301), steel (black steel also called structural steel, St37, S235JR, 1.0037 or carbon steel) and cast steel. The disc scores here with a very high service life and continuous aggressive abrasion. Construction and production: The disc is manufactured in accordance with EN 13743 and has been tested for safety and is also OSA certified. It has a glass fiber backing plate. The user can apply Hohem pressure.With Vision SPEED X-LOCK, a high-quality ceramic grain (sintered corundum) is used as a grinding grain. This is self-sharpening. All Rhodius-lamellae are also free of iron and sulfur. The lamellas are conical on this disc. The conical arrangement of the lamellas of 12° improves the ergonomics during grinding and thus facilitates the handling. Quality: The Vision SPEED X-LOCK gives the user the best Rhodius tool in his category. Rhodius Topline products stand for the highest level of performance and quality. The Vision SPEED X-LOCK also provides a very high machining power. The special "top-size coating" of the lamellae provides for an even cooler finish. A special feature are the three clever cut-outs. The disc becomes transparent when turning and thus enables a permanent control of the work progress without taking off. The user sees here exactly, WAS and how much he loops. Dimensions: The fan grinding disc is available in diameters of 115 mm and 125 mm and with FEPA grains of 40, 60 and 80.

This text is machine translated.

Scope of delivery

  • 10 pieces Vision SPEED X-LOCK 125 x 22.23 mm, grain 80

What kind of Flap Disks & Wheels are you looking for?

More interesting products

(*All information is plus legal VAT)