• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rhodius 211518 LSZ F3 Flap disc Grit size 120 Stainless steel, Steel 10 pc(s)

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

3 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 2.30 / piece)
€ 22.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Set(s) available
14-day return policy included

Highlights & Details

Rhodius LSZ F3, 10 piece grinding disc 125 x 22.23 mm, angle, Korn 120, ALPINE, made in Germany, for stainless steel, steel

  • Attractive fan grinding disc with zirconium oxide and polyamide carrier.
  • Good machining performance
  • Proven quality with cotton back
  • Good service life
  • More pleasant grinding through vibration-damping polyamide carrier

Technical specifications

  • Working speed 80 m/s.
  • Suitable for machines: Freehand angle grinder
  • Eurohole X 62.5 mm
  • Eurohole Y 51,385 mm
  • Quality level: ALPHALINE
  • Suitable for angle grinders, suitable for all power classes (also battery machines).
  • Material suitability: Specially designed for stainless steel, black steel, structural steel and cast steel.
Product type

Flap disc

Dim

(W x H x D) 125 x 125 x 14 mm

Grit size

120

Material suitability

Stainless steel

Steel

Rotational speed (max.)

12250 U/min

Content

10 pc(s)

Depth

14 mm

Height

125 mm

Width

125 mm

Weight

0.084 kg

Documents & Downloads

Datasheet

Datasheet 3408483 Rhodius 211518 LSZ F3 Flap disc Grit size 120 Stainless steel, Steel 10 pc(s)

User & Safety Instructions

User & Safety Instructions 3408483 Rhodius 211518 LSZ F3 Flap disc Grit size 120 Stainless steel, Steel 10 pc(s)

Description

Suitable for machines: This fan-type grinding disc (disc) is suitable for angle grinders of all power classes, including weak drives and battery machines. Material suitability: The Rhodius fan grinding disc LSZ F3 was specifically developed for the machining of stainless steel (e.g. V2A, 1.4301), steel (black steel also called structural steel, St37, S235JR, 1.0037 or carbon steel) and cast steel. The disk impresses here through a good service life. Construction and production: The disc is manufactured in accordance with EN 13743 and has been tested for safety and is also OSA certified. It has a glass fiber backing plate. The user can work with Hohem contact pressure.With the LSZ F3, a high-quality zirconium oxide is used as grinding grain. All Rhodius-lamellae are also free of iron and sulfur. The lamellas are conical on this disc. The conical arrangement of the lamellas of 10° improves the ergonomics during grinding and thus facilitates the handling. Application: This quality tool is perfect for universal use. Dimensions: The fan grinding disc is available in diameters of 115 mm, 125 mm, 150 mm and 180 mm, and, depending on the version, with FEPA grains of 40, 60, 80 and 120.

This text is machine translated.

Scope of delivery

  • 10 pieces LSZ F3 125 x 22.23 mm, corn 120

What kind of Flap Disks & Wheels are you looking for?

More interesting products

(*All information is plus legal VAT)