• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rhodius 210481 LSZ F3 Flap disc Diameter 115 mm Bore diameter 22.23 mm Grit size 80 Stainless steel 1 pc(s)

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.29 / piece)
€ 2.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Highlights & Details

Rhodius LSZ F 3 serrated washer 115x22-P80

  • Good cutting performance
  • Proven quality with cotton back
  • Long tool life

Technical specifications

Product type

Flap disc

(Ø)

115 mm

Bore Ø

22.23 mm

Dim

(Ø) 115 mm

Grit size

80

Material suitability

Stainless steel

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2111567 Rhodius 210481 LSZ F3 Flap disc Diameter 115 mm Bore diameter 22.23 mm Grit size 80 Stainless steel 1 pc(s)

Description

Price attractive compartments made from zirconium-aluminum oxide grinding wheel with.

This text is machine translated.

What kind of Flap Disks & Wheels are you looking for?

More interesting products

(*All information is plus legal VAT)