• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rhodius 210633 VISION PRO Flap disc Grit size 80 10 pc(s)

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 11 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 4.20 / piece)
€ 41.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Rhodius Vision PRO, 10 pieces of grinding disc 125 x 22.23 mm, angular, grain 80, Proline, Made in Germany

  • Zirkon-specialized grinding disc. Thanks to its three notches, the Vision PRO is transparent when turning. This enables permanent control of the work result.
  • Free view of the workpiece
  • Controlled material removal
  • Particularly good for use on steel

Technical specifications

  • Working speed 80 m/s.
  • Suitable for machines: Freehand angle grinder
  • Eurohole X 62.5 mm
  • Eurohole Y 51,385 mm
  • Technologies: BRAINTOOLS, Vision
  • Quality level: Proline
  • Suitable for angle grinders, suitable for all power classes (also battery machines).
  • Material suitability: Specially designed for stainless steel, black steel, structural steel and cast steel.
Product type

Flap disc

Dim

(W x H x D) 125 x 125 x 15 mm

Grit size

80

Rotational speed (max.)

12250 U/min

Content

10 pc(s)

Depth

15 mm

Height

125 mm

Width

125 mm

Weight

0.098 kg

Documents & Downloads

Datasheet

Datasheet 3408852 Rhodius 210633 VISION PRO Flap disc Grit size 80 10 pc(s)

User & Safety Instructions

User & Safety Instructions 3408852 Rhodius 210633 VISION PRO Flap disc Grit size 80 10 pc(s)

Description

Suitable for machines: This fan-type grinding disc with notches is suitable for angle grinders of all power classes. Material suitability: Rhodius fan grinding disc Vision PRO was specifically developed for the machining of stainless steel (e.g. V2A, 1.4301), steel (black steel also called structural steel, St37, S235JR, 1.0037 or carbon steel) and cast steel. Construction and production: The disc is manufactured in accordance with EN 13743 and has been tested for safety and is also OSA certified. It has a glass fiber backing plate. The user can work with Hohem contact pressure.With Vision PRO, a high-quality zirconium oxide is used as grinding grain. All Rhodius-lamellae are also free of iron and sulfur. The lamellas are conical on this disc. The conical arrangement of the lamellas of 10° improves the ergonomics during grinding and thus facilitates the handling. Quality: The Vision PRO gives the user a tool that meets the high quality requirements in industry and trade. To be able to work even more economically, Rhodius fan grinding wheels of the quality line TOP are recommended. The special "top-size coating" of the lamellas simultaneously provides for a still cooler grinding.A special feature are the three clever cutouts. The disc becomes transparent when turning and thus enables a permanent control of the work progress without taking off. The user sees here exactly, WAS and how much he loops. Dimensions: The fan grinding disc is available in diameters of 115 mm and 125 mm and, depending on the version, with FEPA grain sizes of 40, 60 and 80.

This text is machine translated.

Scope of delivery

  • 10 pieces Vision PRO 125 x 22.23 mm, grain 80

What kind of Flap Disks & Wheels are you looking for?

More interesting products

(*All information is plus legal VAT)