• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rhodius 210664 LSZ F3 XT10 EXTRA Flap disc Diameter 125 mm Bore diameter 22.23 mm Stainless steel 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 4.79 / piece)
€ 4.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Rhodius LSZ F 3 serrated washer 125x22.23-K40

  • Good cutting performance
  • Proven quality with cotton back
  • Long tool life

Technical specifications

Product type

Flap disc

(Ø)

125 mm

Bore Ø

22.23 mm

Dim

(Ø) 125 mm

Grit size

40

Material suitability

Stainless steel

Content

1 pc(s)

Description

Price attractive compartments made from zirconium-aluminum oxide grinding wheel with.

This text is machine translated.

What kind of Flap Disks & Wheels are you looking for?