• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rhodius 210699 LGZ F3 Flap disc Grit size 80 Stainless steel, Steel 10 pc(s)

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 2.30 / piece)
€ 22.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Rhodius LGZ F3, 10 per fan grinding disc 125 x 22.23 mm, straight, grain 80, ALPHEINE, made in Germany, for stainless steel, steel

  • Attractive fan grinding disc with zirconium oxide and polyamide carrier.
  • Good machining performance
  • Proven quality with cotton back
  • Good service life
  • More pleasant grinding through vibration-damping polyamide carrier

Technical specifications

  • Working speed 80 m/s.
  • Suitable for machines: Freehand angle grinder
  • Eurohole X 62.5 mm
  • Eurohole Y 51,385 mm
  • Quality level: ALPHALINE
Product type

Flap disc

Dim

(W x H x D) 125 x 125 x 14 mm

Grit size

80

Material suitability

Stainless steel

Steel

Rotational speed (max.)

12250 U/min

Content

10 pc(s)

Depth

14 mm

Height

125 mm

Width

125 mm

Weight

0.085 kg

Documents & Downloads

Datasheet

Datasheet 3408414 Rhodius 210699 LGZ F3 Flap disc Grit size 80 Stainless steel, Steel 10 pc(s)

User & Safety Instructions

User & Safety Instructions 3408414 Rhodius 210699 LGZ F3 Flap disc Grit size 80 Stainless steel, Steel 10 pc(s)

Description

Suitable for machines: This fan-type grinding disc (disc) is suitable for angle grinders of all power classes, including weak drives and battery machines. Material suitability: The Rhodius fan grinding disc LGZ F3 was specifically developed for the machining of stainless steel (e.g. V2A, 1.4301), steel (black steel also called structural steel, St37, S235JR, 1.0037 or carbon steel) and cast steel. The cutting power of the disc is very high. Construction and production: The disc is manufactured in accordance with EN 13743 and has been tested for safety and is also OSA certified. It has a glass fiber backing plate. The user can apply Hohem pressure.With the LGZ F3, a high-quality zirconium oxide is used as grinding grain. All Rhodius-lamellae are also free of iron and sulfur. The lamellas are laid flat on this disc. When a flat grinding is required, this flat arrangement of the blades makes the work particularly easier. Application: This quality tool is perfect for universal use. Dimensions: The fan grinding disc is available in diameters 115 mm and 125 mm and, depending on the version, with FEPA grain sizes 40, 60, 80 and 120.

This text is machine translated.

Scope of delivery

  • 10 pieces LGZ F3 125 x 22.23 mm, grain 80

What kind of Flap Disks & Wheels are you looking for?

More interesting products

(*All information is plus legal VAT)