• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rhodius 212269 LSZ FB Flap disc Grit size 120 Stainless steel, Steel 10 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 6.20 / piece)
€ 61.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Rhodius LSZ FB, 10 pieces of grinding disc 180 x 22.23 mm, angular, corn 120, Topline, Made in Germany, for stainless steel, steel

  • Zirkon-fan grinding disc with a maximum ablation rate on steel and optimal results on stainless steel with a relatively high service life.
  • Long life.
  • Very good machining power on steel and good performance on stainless steel
  • Resistant fiber material carrier and plastic carrier with X-LOCK shank

Technical specifications

  • Working speed 80 m/s.
  • Suitable for machines: Freehand angle grinder
  • Quality level: Topline
Product type

Flap disc

Grit size

120

Material suitability

Stainless steel

Steel

Rotational speed (max.)

8500 U/min

Content

10 pc(s)

Weight

0.00

Documents & Downloads

Datasheet

Datasheet 3408497 Rhodius 212269 LSZ FB Flap disc Grit size 120 Stainless steel, Steel 10 pc(s)

User & Safety Instructions

User & Safety Instructions 3408497 Rhodius 212269 LSZ FB Flap disc Grit size 120 Stainless steel, Steel 10 pc(s)

Description

Suitable for machines: This fan-type grinding disc (blade) is suitable for angle grinders of all power classes. Material suitability: The Rhodius fan grinding disc LSZ FB was specifically developed for the machining of stainless steel (e.g. V2A, 1.4301) steel (black steel also called structural steel, St37, S235JR, 1.0037 or carbon steel) and cast steel. The disc scores here with a very high service life and continuous aggressive abrasion. Construction and production: The disc is manufactured in accordance with EN 13743 and has been tested for safety and is also OSA certified. It has a glass fiber backing plate. The user can work with Hohem contact pressure.A high-quality zirconium oxide is used as grinding grain for the LZ FB. All Rhodius-lamellae are also free of iron and sulfur. The lamellas are conical on this disc. The conical arrangement of the lamellas of 10° improves the ergonomics during grinding and thus facilitates the handling. Quality: With the LSZ FB, the user receives the best Rhodius tool in his category. Rhodius Topline products stand for the highest level of performance and quality. Application: The LSZ FB scores with a very long service life. The special "top-size coating" of the lamellas also provides for a still cooler grinding. This premium tool is perfectly suitable for demanding grinding and offers optimal price-performance ratio. Dimensions: The fan grinding disc is available in diameters from 115 mm to 180 mm and, depending on the version, with FEPA grain sizes of 40, 60, 80 and 120.

This text is machine translated.

Scope of delivery

  • 10 pieces LSZ FB 180 x 22.23 mm, grain 120

What kind of Flap Disks & Wheels are you looking for?

More interesting products

(*All information is plus legal VAT)