• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rhodius 300002 Abrasive fibre disc Grit size=24 25 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 25 pc(s))
Total (€ 0.60 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Rhodius KFS, 25 pieces fiber disc 115 x 22.23 mm, grain 24, Proline, for steel

  • Aluminium oxide fiberglass disk - the grain enables a high removal rate on steel.
  • Good machining performance
  • Long life.
  • Low flying sparks

Technical specifications

  • Grain type: Aluminium oxide
  • Working speed 80 m/s.
  • Suitable for machines: Freehand angle grinder
  • Eurohole X 57.5 mm
  • Eurohole Y 46,385 mm
  • Quality level: Proline
Product type

Abrasive fibre disc

Grit size

24

Material

Steel

Material suitability

Steel

Content

25 pc(s)

Rotational speed (max.)

13300 U/min

Depth

4 mm

Height

115 mm

Width

115 mm

Weight

0.032 kg

Documents & Downloads

Datasheet

Datasheet 3408227 Rhodius 300002 Abrasive fibre disc Grit size=24 25 pc(s)

User & Safety Instructions

User & Safety Instructions 3408227 Rhodius 300002 Abrasive fibre disc Grit size=24 25 pc(s)

Description

Machine suitability: This fiber disc may only be used with a suitable support plate, for example the Rhodius RH ST. Ensure that the respective diameter of the support plate is used. Material suitability: The Rhodius fiber disc KFS with high quality aluminum oxide (corundum) was specifically developed for the machining of steel (black steel also called structural steel, St37, S235JR, 1.0037 or carbon steel). Quality: With KFS, the user receives a tool that meets the high quality requirements in industry and trade. To be able to work even more economically, Rhodius fiber discs of the quality line TOP are recommended. Application: The disc is iron-and sulfur-free. Dimension: This fiber disc is in diameters from 100 mm to 180 mm and, depending on the version, with the grain sizes 16, 24, 36, 40, 60, 80, 100 and 120 available.

This text is machine translated.

Scope of delivery

  • 25 pieces KFS 115 x 22.23 mm, grain 24

Hints

Use only on suitable support plates RH TURBO and RH ST

More interesting products

(*All information is plus legal VAT)