• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rhodius 303150 Abrasive web disc SVS 115 mm 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

14 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.49 / piece)
€ 7.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Abrasive web disc SVS

  • The basic

Technical specifications

Product type

Abrasive disc

(Ø)

115 mm

Length

115 mm

Content

1 pc(s)

Width

22.23 mm

Inside Ø

22,23 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 814975 Rhodius 303150 Abrasive web disc SVS 115 mm 1 pc(s)

Description

For extremely strong cleaning power with absolutely strong abrasion Even for delicate Materials

More interesting products

(*All information is plus legal VAT)