• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rhodius 305363 Rhodius VLSR, 115 x 10,000 mm grinding felt, fine, Proline for universal use 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

19 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m2 = € 24.34)
€ 27.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Rhodius VLSR, 115 x 10,000 mm grinding felt, fine, Proline for universal use

  • Abrasive web rolls with fine, flexible fibers for a good surface finish.
  • Flexible for optimal adjustment at the work piece
  • Uniform grinding pattern

Technical specifications

  • Quality level: Proline
  • Machine suitability: Use in hand grinding
  • Material suitability: Specially designed for stainless steel, black steel, structural steel and cast steel as well as aluminum and non-ferrous metals, with very good results on paint and filler.
Product type

Abrasive pad

Length

10 m

Content

1 pc(s)

Width

150 mm

Material suitability

Stainless steel

Steel

Colour

Paint

Filler

Trowel

Composite materials

Weight

1.280 kg

Documents & Downloads

Datasheet

Datasheet 3408924 Rhodius 305363 Rhodius VLSR, 115 x 10,000 mm grinding felt, fine, Proline for universal use 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3408924 Rhodius 305363 Rhodius VLSR, 115 x 10,000 mm grinding felt, fine, Proline for universal use 1 pc(s)

Description

Machine suitability: These are roll goods for individual cutting and for use in hand grinding (form RMA 0A). Material suitability: The grinding fleece VLSR was specially developed for the machining of stainless steel (VA steel, Inox), e.g. 1.4301 (X5CrNi18-10 or 304), steel (black steel also known as structural steel, St37, S235JR, 1.0037 or carbon steel) and cast steel as well as aluminum and other non-ferrous metals such as copper, brass, bronze, etc. The Rhodius grinding fleece VLSR also produces excellent results on paint and fillers. Construction and production: The grinding fleece has fine and extremely flexible fibers. These allow a clean and uniform surface finish. Quality: The Rhodius grinding fleece VLSR gives the user a tool that also meets the high quality requirements in industry and trade. Application: This tool is a very good choice if you want to create a smooth cross-section. The fine, flexible fibers here adapt optimally to the work-piece. Dimensions: The sanding fleece VLSR is available in 100 mm and 115 mm widths. In order to always achieve an optimum work result and finishing quality, the user can select from the grain sizes: Coarse, Medium, fine, very fine and ultra fine. Industries: Rhodius grinding fleece is the perfect tool for the various applications and challenges in the car workshop in repair and maintenance, in the locksmith shop, in plant engineering, in container construction and also on assembly. On rust-resistant and acid-resistant steels, on high-strength and high-alloy steels, on hardened steels and high-strength sheets, on non-ferrous metals and on painted sheets, it always achieves the full cleaning performance and makes the work easier.

This text is machine translated.

Scope of delivery

  • 1 pieces VLSR 115 x 10,000 mm

More interesting products

(*All information is plus legal VAT)