• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rhodius 305366 Rhodius VLS pad, 10 pieces of grinding fleece 152 x 229 mm, Medium, Proline for universal use 10 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

18 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m2 = € 45.95)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Rhodius VLS pad, 10 pieces of grinding fleece 152 x 229 mm, Medium, Proline for universal use

  • Abrasive web sheets with fine, flexible fibers for a good surface finish.
  • Flexible for optimal adjustment at the work piece
  • Uniform grinding pattern
  • This text is machine translated.

Technical specifications

  • Quality level: Proline
  • Machine suitability: Use in hand grinding
  • Material suitability: All-rounder for stainless steel, steel, cast iron, aluminum, copper and other non-ferrous metals as well as varnish and filler.
Product type

Abrasive pad

Length

229 mm

Content

10 pc(s)

Width

152 mm

Material suitability

Stainless steel

Steel

Colour

Paint

Filler

Trowel

Composite materials

Weight

0.065 kg

Documents & Downloads

Datasheet

Datasheet 3408896 Rhodius 305366 Rhodius VLS pad, 10 pieces of grinding fleece 152 x 229 mm, Medium, Proline for universal use 10 pc(s)

User & Safety Instructions

User & Safety Instructions 3408896 Rhodius 305366 Rhodius VLS pad, 10 pieces of grinding fleece 152 x 229 mm, Medium, Proline for universal use 10 pc(s)

Description

Scope of delivery

  • 10 pieces VLS pad 152 x 229 mm

More interesting products

(*All information is plus legal VAT)