• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rhodius 303344 VLS Flap disc Stainless steel, Steel, Non-ferrous metal 10 pc(s)

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 11 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 5.80 / piece)
€ 57.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Rhodius VLS, 10 pieces of grinding disc 115 x 22.23 mm, angled, Medium, Proline, for stainless steel, Steel, non-ferrous metals

  • Fleece fan grinding disc for gentle surface processing
  • Good surface finish
  • Fine and flexible fleece fibers
  • Resistant fiber material carrier

Technical specifications

  • Working speed 80 m/s.
  • Optimum speed 6000 rpm
  • Suitable for machines: Freehand angle grinder
  • Eurohole X 57.5 mm
  • Eurohole Y 46,385 mm
  • Quality level: Proline
Product type

Flap disc

Dim

(W x H x D) 115 x 115 x 20 mm

Material suitability

Stainless steel

Steel

Non-ferrous metal

Rotational speed (max.)

13300 U/min

Content

10 pc(s)

Depth

20 mm

Height

115 mm

Width

115 mm

Weight

0.060 kg

Documents & Downloads

Datasheet

Datasheet 3408890 Rhodius 303344 VLS Flap disc Stainless steel, Steel, Non-ferrous metal 10 pc(s)

User & Safety Instructions

User & Safety Instructions 3408890 Rhodius 303344 VLS Flap disc Stainless steel, Steel, Non-ferrous metal 10 pc(s)

Description

Machine suitability: This fleece-blower grinding disc is suitable for use on an angle grinder with 22.23 spindle. For optimum results, use adjustable angle polisher with reduced speed. The optimum speed is here at 3,600-4,000 RPM. If the speed is too high, the fleece melts. Material suitability: The VLS has been specially developed for the machining of stainless steel (VA steel, Inox), e.g. 1.4301 (X5CrNi18-10 or 304), steel (black steel also known as structural steel, St37, S235JR, 1.0037 or carbon steel) and cast steel as well as aluminum and other non-ferrous metals such as copper, brass, bronze, etc. On all the materials listed here, the user achieves very good results with the Rhodius VLS nonwoven grinding disc. Construction and production: Thanks to the fine and flexible fleece fibers, the Rhodius VLS nonwoven grinding disc can achieve a very good surface finish. The resistant fiber material carrier ensures a high service life at the same time. Quality: The Rhodius VLS nonwoven grinding disc provides the user with a tool that meets the high quality requirements in industry and trade. To be able to work even more economically, a Rhodius tool of the quality line TOP is recommended. Application: This tool is a very good choice if the surface has to be machined particularly gently. Even if larger surfaces are to be prepared and structured, the user achieves outstanding work results with the Rhodius VLS nonwoven fan grinding disc. The grinding wheel is also particularly suitable for removing the start-up colors, cleaning the grinding seams and for finishing after mounting. Dimensions: The VLS is available in diameters of 115 mm and 125 mm. In order to always achieve an optimum work result and finishing quality, the user can select from several fleece-grains: Coarse, Medium, fine. Industries: Rhodius nonwoven fan grinding wheels are the perfect tools for the various applications and challenges in plant construction, container construction, yacht construction in the car workshop, in the locksmith shop and also on assembly. On rust-resistant and acid-resistant steels, high-strength and high-alloy steels, hardened steels and high-strength sheets, on non-ferrous metals and painted sheets, they always achieve full cleaning performance and make work easier.

This text is machine translated.

Scope of delivery

  • 10 pieces VLS 115 x 22.23 mm

Hints

Reduce speed!

What kind of Flap Disks & Wheels are you looking for?

More interesting products

(*All information is plus legal VAT)