• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rhodius 303511 CDS Centre drill 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.49 / piece)
€ 5.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Rhodius 303511 CDS Centre drill 1 pc(s)

  • Matching accessories for the products CD10, CD30 and CD40
  • Tuned to the core bit

Technical specifications

  • Machine suitable: Drill
  • Quality level: Proline
Product type

Centre drill

Dim

(W x H x D) 100 x 130 x 300 mm

Weight

0.040 kg

Width

100 mm

Height

130 mm

Depth

300 mm

Documents & Downloads

Datasheet

Datasheet 3407543 Rhodius 303511 CDS Centre drill 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3407543 Rhodius 303511 CDS Centre drill 1 pc(s)

Description

Machine suitability: The Rhodius CDS set contains the suitable accessories for the use of Rhodius tin senker CD10, CD30 and CD40 with a drill. Construction and production: The set consists of four parts with 1 x SDS support, 1 x hexagonal head mounting, 1 x center drill bits and 1 x tapping help. Quality: With the CDS set, the user receives tools that meet the high quality standards in industry and trade.

This text is machine translated.

Scope of delivery

  • 1 CDS center drill bits

What kind of Power Drill Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)