• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rhodius 303931 LSZ QUICK Flap disc Grit size 60 Stainless steel, Steel, Non-ferrous metal 10 pc(s)

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 2.30 / piece)
€ 22.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Rhodius LSZ QUICK, 10 pieces zirconium bar grinding disc 51 mm, grain size 60, topline, for stainless steel, steel, Non-ferrous metals

  • Zirkon-fan grinding disc for the Quick-Change-quick clamping system with a highest removal rate at very long service life.
  • Highest life span
  • Excellent machining power
  • Quick tool change without sticking or slipping

Technical specifications

  • Machine suitability: Compressed air grinder
  • Quality level: Topline
  • Machine suitable: Suitable for straight and compressed air grinders on a support plate.
  • Material suitability: Specially designed for stainless steel, black steel, structural steel and cast steel as well as aluminum and non-ferrous metals.
Product type

Flap disc

Dim

(W x H x D) 55 x 55 x 7 mm

Grit size

60

Material suitability

Stainless steel

Steel

Non-ferrous metal

Rotational speed (max.)

25000 U/min

Content

10 pc(s)

Depth

7 mm

Height

55 mm

Width

55 mm

Weight

0.019 kg

Documents & Downloads

Datasheet

Datasheet 3408510 Rhodius 303931 LSZ QUICK Flap disc Grit size 60 Stainless steel, Steel, Non-ferrous metal 10 pc(s)

User & Safety Instructions

User & Safety Instructions 3408510 Rhodius 303931 LSZ QUICK Flap disc Grit size 60 Stainless steel, Steel, Non-ferrous metal 10 pc(s)

Description

Machine suitability: A support plate is required for the use of the Rhodius Quick Change Disc LSZ Quick. The Quick Change Disc is attached to the backing plate with a simple handle. With this adaptor it can be used on a machine with flexible shaft drive (with angle handle and 6 mm mounting) without any problems. Material suitability: This Quick Change Disc has been specially developed for the processing of stainless steel (VA-steel, Inox), e.g. 1.4301 (X5CrNi18-10 or 304), steel (black steel also called structural steel, St37, S235JR, 1.0037 or carbon steel) and cast steel as well as aluminum and other non-ferrous metals such as copper, brass, bronze, etc. The Rhodius LSZ QUICK provides users with excellent results on all of the materials listed here. Construction and production: The Zircon-blade grinding disc for the quick-change quick-release system impresses with an excellent cutting power and also scores with a very long life. Quality: The Rhodius quick change disc LSZ QUICK gives the user the best Rhodius tool in his category. Rhodius Topline products stand for the highest level of performance and quality. This tool is a very good choice if you have to grind with precision on very small surfaces or on surfaces that are difficult to access. The quick-change clamping system enables a quick tool change without sticking or slipping. Dimensions: The LSZ QUICK is available in diameters of 51 mm and 76 mm. To always achieve an optimum work result and a fine finish, the user can select from the grains: 40, 60, 80 and 120. Industries: Rhodius quick change discs are the perfect tools for the various applications and challenges in the car workshop in repair and maintenance, in the locksmith shop, in plant engineering, in container construction and also on assembly. They achieve full performance and simplify work on rust-resistant and acid-resistant steels, high-strength steels, hardened steels and high-strength sheets.

This text is machine translated.

Scope of delivery

  • 10 pieces LSZ QUICK 51 mm, grain 60

What kind of Flap Disks & Wheels are you looking for?

More interesting products

(*All information is plus legal VAT)