Rhodius VSK F, 10 pieces of grinding disc 125 x 22.23 mm, beveled, A80, Medium, Topline
The unique combination of two special product properties offers the VSK F clear advantages in the surface finish of stainless steel. On the one hand, it combines the sanding line and the abrasive fleece alternately on a disc. This allows the user to achieve decorative surface finish (grinding fleece) with simultaneous material removal (grinding line), thus saving time. Optimum speed 3,000-3,500 rpm
Sand and finish in one step
Fine sanding image
Technical specifications
Grain size of the blade: A80
Working speed 80 m/s.
Suitable for machines: Freehand angle grinder
Technologies: BRAINTOOLS, Vision
Quality level: Topline
Product type
Flap disc
Rotational speed (max.)
12250 U/min
Content
10 pc(s)
Weight
0.010 kg
Variants(All information include VAT, plus shipping costs)
Datasheet 3408974 Rhodius 304146 VSK F Flap disc 10 pc(s)
User & Safety Instructions
User & Safety Instructions 3408974 Rhodius 304146 VSK F Flap disc 10 pc(s)
Description
The combined fan-type grinding disc (grinding medium on the underlay and non-woven) with recesses is suitable for angle grinders of all power classes. A speed reduction to n= 3-4,000 1/min is recommended in the application. Then an Maximum can be reached at operating time. Material suitability: The Rhodius VSK F was specifically developed for the machining of stainless steel (e.g. V2A, 1.4301). Construction and production: The disc is manufactured in accordance with EN 13743 and has been tested for safety and is also OSA certified. It has a glass fiber backing plate. The user can operate with Hohem contact pressure.The VSK F fan disc scores with its combination of sanding line and sanding fleece. High-quality zirconium corundum is used here as grinding grain. All Rhodius-lamellae are also free of iron and sulfur. The lamellas are conical on this disc. The conical arrangement of the lamellas of 10° improves the ergonomics during grinding and thus facilitates the handling. Quality: The VSK F gives the user the best Rhodius tool in his category. Rhodius Topline products stand for the highest level of performance and quality. Application: This premium tool is perfectly suited for demanding grinding and offers optimum price-performance ratio. Dimensions: The VSK F fan grinding disc (abrasives on base and fleece) is available in diameters 115 mm and 125 mm. The abrasive line has the grain size A80, the abrasive fleece is Medium.
This text is machine translated.
Scope of delivery
10 pieces VSK F 125 x 22.23 mm
Description
The combined fan-type grinding disc (grinding medium on the underlay and non-woven) with recesses is suitable for angle grinders of all power classes. A speed reduction to n= 3-4,000 1/min is recommended in the application. Then an Maximum can be reached at operating time. Material suitability: The Rhodius VSK F was specifically developed for the machining of stainless steel (e.g. V2A, 1.4301). Construction and production: The disc is manufactured in accordance with EN 13743 and has been tested for safety and is also OSA certified. It has a glass fiber backing plate. The user can operate with Hohem contact pressure.The VSK F fan disc scores with its combination of sanding line and sanding fleece. High-quality zirconium corundum is used here as grinding grain. All Rhodius-lamellae are also free of iron and sulfur. The lamellas are conical on this disc. The conical arrangement of the lamellas of 10° improves the ergonomics during grinding and thus facilitates the handling. Quality: The VSK F gives the user the best Rhodius tool in his category. Rhodius Topline products stand for the highest level of performance and quality. Application: This premium tool is perfectly suited for demanding grinding and offers optimum price-performance ratio. Dimensions: The VSK F fan grinding disc (abrasives on base and fleece) is available in diameters 115 mm and 125 mm. The abrasive line has the grain size A80, the abrasive fleece is Medium.
This text is machine translated.
Scope of delivery
10 pieces VSK F 125 x 22.23 mm
What kind of Flap Disks & Wheels are you looking for?