• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rhodius 305196 Rhodius 305196 N/A 1 pc(s) 1 pc(s)

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 40.99 / piece)
€ 40.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Rhodius 305196 N/A 1 pc(s)

  • Flap disc-wheel for use on satin machines.
  • The open structure prevents an add-on
  • This text is machine translated.

Technical specifications

  • Grain type: Aluminium oxide
  • Machine suitability: Satin machine
  • Eurohole X 50 mm
  • Eurohole Y 47 mm
  • Quality level: Topline
Product type

Abrasive flap wheel

Grit size

40

Dim

(W x H x D) 100 x 100 x 100 mm

Weight

0.717 kg

Content

1 pc(s)

Width

100 mm

Height

100 mm

Depth

100 mm

Material suitability

Stainless steel

Steel

Wood

Rotational speed (max.)

5700 U/min

Documents & Downloads

Datasheet

Datasheet 3408517 Rhodius 305196 Rhodius 305196 N/A 1 pc(s) 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3408517 Rhodius 305196 Rhodius 305196 N/A 1 pc(s) 1 pc(s)

Description

Scope of delivery

  • 1 pieces LW 100 x 100 x 19.00 mm, grain 40

What kind of Grinding & Polishing Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)