• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rhodius 353063 Rhodius 353063 N/A Diameter 100 mm 2 pc(s) Diameter 100 mm 2 pc(s)

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 2 pc(s))
Total (€ 17.50 / piece)
€ 34.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Rhodius 353063 N/A Diameter 100 mm 2 pc(s)

  • Polishing rings for use with suitable clamping pin ESD.
  • High quality cloth
  • For use on angle grinders or drills
  • Also available as a set with one polishing ring, one clamping pin and the 3 polishing pastes.

Technical specifications

  • Machine suitable: Drill, free-hand angle grinder
  • Eurohole X 15 mm
  • Eurohole Y 70 mm
  • Quality level: Topline
Product type

Polishing ring

Dim

(Ø x H) 100 mm x 200 mm

Weight

0.074 kg

Content

2 pc(s)

Width

140 mm

Height

200 mm

(Ø)

100 mm

Depth

30 mm

Material suitability

Stainless steel

Steel

Non-ferrous metal

Rotational speed (max.)

4000 U/min

Documents & Downloads

Datasheet

Datasheet 3408545 Rhodius 353063 Rhodius 353063 N/A Diameter 100 mm 2 pc(s) Diameter 100 mm 2 pc(s)

User & Safety Instructions

User & Safety Instructions 3408545 Rhodius 353063 Rhodius 353063 N/A Diameter 100 mm 2 pc(s) Diameter 100 mm 2 pc(s)

Description

Machine suitability: The polishing ring is suitable for use on angle grinders or drills. The suitable clamping pin ESD is needed. Material suitability: The polishing ring POL was specially developed for the machining of stainless steel (VA steel, Inox), e.g. 1.4301 (X5CrNi18-10 or 304), steel (black steel also called structural steel, St37, S235JR, 1.0037 or carbon steel) and cast steel as well as aluminum and other non-ferrous metals such as copper, brass, bronze, etc. The user achieves excellent results on all the materials listed here with the Rhodius POL. Construction and production: This polishing ring is made of high quality cloth. Also available as a complete set: With one polishing ring each, one clamping pin and 3 polishing pastes. Quality: This polishing ring gives the user the best Rhodius tool in its category. Rhodius Topline products stand for the highest level of performance and quality. Application: The Rhodius polishing rings allow users to achieve an outstanding surface result particularly quickly. At the same time, the Rhodius POL impresses through its long life. It is advisable to apply the polishing paste while the machine is running. Dimensions: This polishing ring is available in diameters 100 mm, 150 mm and 200 mm and in variants sickle, hard and soft. Industries: Rhodius polishing rings are the perfect tools for the various applications and challenges in the locksmith's shop, plant engineering and tank and container construction. On rust-resistant and acid-resistant steels, high-strength and high-alloy steels, hardened steels and high-strength sheets, on non-ferrous metals and painted sheets, they always achieve full polishing performance and make work easier.

This text is machine translated.

Scope of delivery

  • 2 piece POL 100 x 20.00 mm

What kind of Grinding & Polishing Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)