• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rhodius ESB ZL 304113 Sandpaper belt set Grit size 40 (L x W) 457 mm x 13 mm 20 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

3 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 20 pc(s))
Total (€ 1.30 / piece)
€ 25.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Set(s) available
14-day return policy included

Highlights & Details

Rhodius ESB ZL, 20 pieces of sanding belt 13 x 457 mm, grain 40, Topline, for stainless steel, steel

  • Flexible Endless banding belt for hand-held belt sander.
  • Widely dispersed for high material removal
  • Tear-resistant X-fabric for long life with simultaneous flexibility
  • Safe thanks to three full-area fabric layers

Technical specifications

  • Grain type: Zirconium corundum
  • Suitable for: Belt sander
  • Eurohole X 25 mm
  • Eurohole Y 35 mm
  • Quality level: Topline
Product type

Sandpaper belt set

Grit size

40

Length

457 mm

Width

13 mm

Content

20 pc(s)

Dim

(L x W) 457 mm x 13 mm

Material suitability

Stainless steel

Steel

Weight

0.011 kg

Documents & Downloads

Datasheet

Datasheet 3407678 Rhodius ESB ZL 304113 Sandpaper belt set Grit size 40 (L x W) 457 mm x 13 mm 20 pc(s)

User & Safety Instructions

User & Safety Instructions 3407678 Rhodius ESB ZL 304113 Sandpaper belt set Grit size 40 (L x W) 457 mm x 13 mm 20 pc(s)

Description

Machine suitability: The Rhodius sanding belt ESB ZL is a flexible continuous grinding belt for use with a hand-held belt sander. Material suitability: It has been specially developed for the machining of stainless steel (VA-steel, Inox), e.g. 1.4301 (X5CrNi18-10 or 304) as well as steel (black steel also called structural steel, St37, S235JR, 1.0037 or carbon steel) and cast steel. The user achieves very good results on all the materials listed here. Construction and production: A heavy X-fabric is used as a base here. The band is occupied with zirconium corundum. The grain is particularly dense. Quality: The ESB ZL gives the user the best Rhodius tool in his category. Rhodius Topline products stand for the highest level of performance and quality. Application: The quality grinding belts from Rhodius are particularly suitable for edge grinding. They are the first choice if stainless or acid-resistant steel, if high-strength or high-alloy sheet metal, if tool steel or hardened steel has to be machined. If they are used on a pipe belt grinder, they adapt optimally to the shape of the workpiece. A decisive advantage when round workpieces have to be machined. Dimensions: The ESB ZL sanding belt for hand-held belt grinders is available in many versions and in widths from 10 mm to 40 mm as well as in lengths from 330 mm to 760 mm. In order to always achieve an optimum work result and finishing quality, the user can select from several grains from 40 to 120. Branches: Rhodius abrasive belts are the perfect tool for the various applications and challenges in the workshop and in the locksmith shop, in plant engineering, container construction, container construction or in the pipeline construction.

This text is machine translated.

Scope of delivery

  • 20 pieces ESB ZL 13 x 457 mm, grain 40

More interesting products

(*All information is plus legal VAT)