• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rhodius ESB ZX 303702 Sandpaper belt set Grit size 80 (L x W) 2000 mm x 150 mm 10 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 11.50 / piece)
€ 114.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Rhodius ESB ZX, 10 pieces of sanding belt 150 x 2000 mm, grain 80, Topline, for stainless steel, steel

  • Endless banding belt with zirconium oxide for stationary belt grinders.
  • Zirconium-covered thick for high material removal on steel and stainless steel
  • Tear-resistant Y-polyester fabric, waterproof for long life
  • Safe thanks to three full-area fabric layers

Technical specifications

  • Grain type: Zirconium corundum
  • Suitable for stationary belt grinders
  • Quality level: Topline
Product type

Sandpaper belt set

Grit size

80

Length

2000 mm

Width

150 mm

Content

10 pc(s)

Dim

(L x W) 2000 mm x 150 mm

Material suitability

Stainless steel

Steel

Weight

0.324 kg

Documents & Downloads

Datasheet

Datasheet 3407716 Rhodius ESB ZX 303702 Sandpaper belt set Grit size 80 (L x W) 2000 mm x 150 mm 10 pc(s)

User & Safety Instructions

User & Safety Instructions 3407716 Rhodius ESB ZX 303702 Sandpaper belt set Grit size 80 (L x W) 2000 mm x 150 mm 10 pc(s)

Description

Machine suitability: The Rhodius sanding belt ESB ZX is an endless sanding belt for use on a stationary belt sander. Material suitability: It has been specially developed for the machining of stainless steel (VA-steel, Inox), e.g. 1.4301 (X5CrNi18-10 or 304) as well as steel (black steel also called structural steel, St37, S235JR, 1.0037 or carbon steel) and cast steel. The user achieves very good results on all the materials listed here. Construction and production: Heavy and waterproof Y-polyester fabric is used as a base. The band is occupied with zirconium corundum. The grain is particularly dense. Quality: The ESB ZX gives the user the best Rhodius tool in his category. Rhodius Topline products stand for the highest level of performance and quality. Application: The quality long belts from Rhodius are particularly suitable for edge grinding. They are the first choice when stainless or acid-resistant steel, when high-strength or high-alloy sheet metal is required, when tool steel or hardened steel has to be machined. Dimensions: The ESB ZX sanding belt for stationary belt grinders is available in many versions and in widths from 75 mm to 150 mm and in lengths from 2000 mm to 2500 mm. In order to always achieve an optimum work result and finishing quality, the user can select from several grains from 40 to 120. Branches: Rhodius abrasive belts are the perfect tool for the various applications and challenges in the workshop and in the locksmith shop, in plant engineering, container construction, container construction or in the pipeline construction.

This text is machine translated.

Scope of delivery

  • 10 pieces ESB ZX 150 x 2000 mm, grain 80

More interesting products

(*All information is plus legal VAT)