• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rhodius KFPB 304056 Sandpaper Grit size 150 (L x W x H) 280 x 230 x 1 mm 50 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (1 m2 = € 7.14)
€ 22.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Rhodius KFPB, 50 pieces of sandpaper 230 x 280 mm, shape BA 00, grit 150, ALPINE for universal use

  • Sandpaper with a paper backing and half-open scattered aluminum oxide.
  • Especially suitable for colors and lacquers
  • Semi-open scattering for material-careful grinding
  • Good in wood processing

Technical specifications

  • Grain type: Aluminium oxide
  • Quality level: ALPHALINE
Product type

Sandpaper

Grit size

150

Length

280 mm

Height

1 mm

Width

230 mm

Content

50 pc(s)

Dim

(L x W x H) 280 x 230 x 1 mm

Depth

280 mm

Material suitability

Non-ferrous metal

Wood

Colour

Paint

Filler

Trowel

Weight

0.016 kg

Documents & Downloads

Datasheet

Datasheet 3408204 Rhodius KFPB 304056 Sandpaper Grit size 150 (L x W x H) 280 x 230 x 1 mm 50 pc(s)

User & Safety Instructions

User & Safety Instructions 3408204 Rhodius KFPB 304056 Sandpaper Grit size 150 (L x W x H) 280 x 230 x 1 mm 50 pc(s)

Description

Machine suitability: This is a ready-made sandpaper for use in hand grinding. Material suitability: This Rhodius quality grinding sheet has been specially developed for machining aluminum as well as other non-ferrous metals such as copper, brass, bronze, etc. The KFPB sandpaper also produces excellent results on paint and filler. Construction and production: Special paper is used as a base here. The sandpaper is coated with aluminum oxide. The grain is spread half-open. The synthetic resin bond ensures a long service life. Quality: With the KFPB the user receives a tool that meets the quality requirements in industry and trade. For more economical work, we recommend a Rhodius sandpaper of the quality line TOP. Application: Thanks to the semi-open scattering, special material-careful grinding is possible. Dimensions: The KFPB sandpaper is available in the dimensions 230 mm by 280 mm. In order to always achieve an optimum work result and grinding picture, the user can select from many grains from 40 to 400. Branches: Rhodius abrasive sheets are perfectly suitable for the various applications and challenges in the workshop and in the locksmith's shop, in plant engineering, in the plumbing trade for interior fittings and renovations as well as on assembly.

This text is machine translated.

Scope of delivery

  • 50 pcs. KFPB 230 x 280 mm, grain 150