• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rhodius KKBR 300892 Sandpaper Grit size 240 (W x H x D) 230 x 1 x 280 mm 50 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 23 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m2 = € 16.77)
€ 53.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Rhodius KKBR, 50 pieces of sandpaper 230 x 280 mm, shape BA 00, grit 240, Proline, made in Germany, for stainless steel, steel, wood

  • Sandpaper with an especially flexible fabric base.
  • Densely spread aluminum oxide for high material removal
  • Epoxy resin bond for long life

Technical specifications

  • Grain type: Aluminium oxide
  • Quality level: Proline
Product type

Sandpaper

Grit size

240

Height

1 mm

Width

230 mm

Content

50 pc(s)

Dim

(W x H x D) 230 x 1 x 280 mm

Depth

280 mm

Material suitability

Stainless steel

Steel

Wood

Weight

0.051 kg

Documents & Downloads

Datasheet

Datasheet 3408290 Rhodius KKBR 300892 Sandpaper Grit size 240 (W x H x D) 230 x 1 x 280 mm 50 pc(s)

User & Safety Instructions

User & Safety Instructions 3408290 Rhodius KKBR 300892 Sandpaper Grit size 240 (W x H x D) 230 x 1 x 280 mm 50 pc(s)

Description

Machine suitability: This is a ready-made sandpaper for use in hand grinding. Material suitability: This Rhodius quality grinding sheet has been specially developed for the machining of stainless steel (VA steel, stainless steel), e.g. 1.4301 (X5CrNi18-10 or 304) as well as steel (black steel also known as structural steel, St37, S235JR, 1.0037 or carbon steel) and cast steel. The user can also achieve very good results on wood with the sandpaper KKBR. Construction and production: Flexible and soft J-Flex cotton fabric is used as a base. The sandpaper is coated with aluminum oxide. The grain is particularly dense. The synthetic resin bond ensures a long service life. Quality: With the KKBR, the user receives a tool that meets the high quality requirements in industry and trade. The thick scattered aluminum oxide makes the material abrasion particularly high. Dimensions: The KKBR sandpaper is available in the dimensions of 230 mm by 280 mm. In order to always achieve an optimum work result and finishing quality, the user can select from several grains from 60 to 400. Branches: Rhodius abrasive sheets are perfectly suitable for the various applications and challenges in the workshop and in the locksmith's shop, in plant construction, in sanitary trade, in interior design and renovation as well as on assembly. Not only for professionals: The self-maker and DIYler also holds a quality tool in the hand with the KKBR, with which an excellent cleaning performance can be achieved.

This text is machine translated.

Scope of delivery

  • 50 pieces KBR 230 x 280 mm, grain 240

More interesting products

(*All information is plus legal VAT)